ARM Microcontrollers:
Atrasti 7 495 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,100 € 10+ 4,840 € 25+ 4,480 € 50+ 4,120 € 100+ 3,670 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 5,730 € 10+ 4,380 € 25+ 4,040 € 50+ 3,840 € 100+ 3,480 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 6,210 € 10+ 4,800 € 25+ 4,440 € 50+ 4,220 € 100+ 3,750 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 9,640 € 10+ 7,290 € 25+ 6,710 € 50+ 6,580 € 100+ 6,440 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 9,880 € 10+ 7,740 € 25+ 7,210 € 50+ 6,630 € 100+ 5,940 € Citas cenas... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 8,090 € 10+ 6,290 € 25+ 5,840 € 50+ 5,660 € 100+ 5,060 € Citas cenas... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 7,220 € 10+ 5,970 € 25+ 5,270 € 50+ 4,850 € 100+ 4,700 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 8,350 € 10+ 6,460 € 25+ 5,990 € 50+ 5,660 € 100+ 5,330 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 12,090 € 10+ 9,190 € 25+ 8,810 € 50+ 8,300 € 100+ 7,780 € Citas cenas... | LPC Family LPC1500 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | - | ||||||
Each | 1+ 11,650 € 10+ 9,200 € 25+ 8,410 € 50+ 8,300 € 100+ 8,190 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 7,670 € 10+ 5,920 € 25+ 5,480 € 50+ 5,240 € 100+ 4,990 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 4,360 € 10+ 3,360 € 25+ 3,110 € 50+ 2,950 € 100+ 2,790 € Citas cenas... | PSOC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 40Pins | UFQFN | - | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ 12,240 € 10+ 9,630 € 25+ 9,120 € 50+ 8,790 € 100+ 8,460 € | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 100MHz | - | 512KB | - | - | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,840 € 10+ 9,300 € 25+ 8,660 € 50+ 8,400 € 100+ 8,140 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 7,080 € 10+ 5,490 € 25+ 5,090 € 50+ 4,820 € 100+ 4,540 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 7,070 € 10+ 5,480 € 25+ 5,080 € 50+ 4,670 € 100+ 4,180 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 12,950 € 10+ 9,530 € 25+ 8,790 € 50+ 8,720 € 100+ 8,710 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 12,030 € 10+ 9,360 € 25+ 8,920 € 50+ 8,330 € 100+ 7,740 € Citas cenas... | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 120MHz | - | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 5,670 € 10+ 4,730 € 25+ 4,200 € 50+ 4,170 € 100+ 4,130 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 11,330 € 10+ 8,910 € 25+ 7,860 € 50+ 7,230 € 100+ 6,960 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 5,190 € 10+ 4,430 € 25+ 4,240 € 50+ 3,900 € 100+ 3,860 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 9,470 € 10+ 7,410 € 25+ 6,890 € 50+ 6,530 € 100+ 6,170 € Citas cenas... | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ 7,770 € 10+ 6,030 € 25+ 5,630 € 50+ 5,180 € 100+ 4,730 € Citas cenas... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 50MHz | - | 128KB | - | - | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 9,070 € 10+ 6,610 € 25+ 6,080 € 50+ 6,010 € 100+ 5,940 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 10,070 € 10+ 7,960 € 25+ 7,050 € 50+ 6,700 € 100+ 6,610 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 512KB | - | - | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||