Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

SC14WAMDECT SF01T

Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART

SC14WAMDECT SF01T - Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART
SC14WAMDECT SF01T - Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
SC14WAMDECT SF01T
Pasūtījuma kods:
2729270
Skatiet visus tehniskos dokumentus

Produktu pārskats

The SC14WAMDECT SF01T from Dialog Semiconductor is a wireless audio module in MOD88 package. It is a cordless audio module with an integrated baseband, radio transceiver, power amplifier and crystal to be used in cordless microphone applications in the DECT frequency band. This module is intended for users with little or no DECT experience who wish to make a wireless audio system. It can be configured for various audio applications. A public address system has two portable parts (PP) with two microphones and one fixed part (FP) configured as a receiver and integrated into loudspeaker. Another application is a tour guide system where one a microphone (FP) broadcasts to up to 128 receivers (PP) with an integrated loudspeaker or headset connected. The SC14WAMDECT SF is suitable for both FP and PP usage, a hardware pin selects the function of the module. It is pre-approved for use in all countries that use DECT frequency band as well as the DECT 6.0 frequency band used in North America.
  • Pre-programmed and ready to use module
  • Antenna embedded, support for external antennas
  • High quality audio sampled at 25.6KHz
  • 14.2ms (PA mode), 18.3ms (TG mode) latency
  • UART data transfer (up to 1Kbit/s) in TG mode and access code for secure registration in TG mode
  • ETSI (DECT) and FCC (DECT 6.0) certified, Japan DECT (J-DECT) pre-certified
  • Supports 1.9GHz and 1.7GHz DECT bands and receiver sensitivity is less than -93dBm
  • Transmit power is EU: 23dBm, USA: 20dBm, JPN: 20dBm
  • Power supply voltage range from 2.1V to 3.45V, supports NiMH and alkaline batteries
  • Small form factor (19.6mm x 18mm x 2.7mm), operating temperature range from -40°C to 85°C

Lietošanas veidi

Wireless, Audio

Vēres

The SC14WAMDECT SF includes an internal antenna, so at integration on the main board precautions shall be taken in order to avoid any kind of coupling from main board to the RF part of the module.

Informācija par produktiem


:
-

:
1Kbps

:
1.93GHz

:
-93dBm

:
2.1V

:
3.45V

:
23dBm

:
UART

:
-

:
Public Address System and Tour Guide System

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

1 195 Noliktavā

5 noliktavā piegādei nākamajā dienā (Liege noliktava)  

Preces klientiem, kuri nav PVN maksātāji, tiek izsūtītas tikai no mūsu noliktavas Apvienotajā Karalistē. Pasūtījuma piegāde var tikt aizkavēta, ja pasūtījuma preču skaits pārsniedz Apvienotās Karalistes noliktavā pieejamo preču skaitu. Paslēpt šo brīdinājumu


1 190 noliktavā piegādei nākamajā dienā (UK noliktava)

Pieejams, kamēr ir noliktavā

8,83 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 8,83 €