Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

6002-549-000

LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

6002-549-000 - LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
6002-549-000
Pasūtījuma kods:
2690172
Produktu klāsts
Labview
Tehnisko datu lapa:
6002-549-000   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Modelling, Simulation, Graphical Editor, Auto Code Generation, Continuous Test & Verification

:
Standard

:
1

:
Windows

:
SDE

:
Labview

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The 6002-549-000 from Digilent is a LabVIEW Home bundle. Digilent's LabVIEW Home has been targeted at makers and students allowing anyone to program visually, using icons and wires to connect hardware in a single environment. It is a unique software development environment with graphical programming language. Instead of writing lines of code, User can create programs called virtual instruments by connecting terminals, functions, constants and structures with wires on a block diagram. LabVIEW Home bundle features LabVIEW full development system, LabVIEW control design and simulation module, LabVIEW MathScript RT module and LabVIEW application builder module. The LabVIEW home bundle includes the 32bit version of LabVIEW Home and is compatible with Windows 10/8.1/8/7/Vista/XP (32bit and 64bit). Use LabVIEW to connect users programs to the outside world. Connect to a microcontroller, take readings from a sensor, plot those readings on a graph and export the results to a spreadsheet.
  • Single user, physical delivery
  • Unique graphical programming environment for accelerated development
  • Extensive support for a wide range of measurement hardware, I/O and buses
  • Drag and drop interaction for quickly building graphical user interfaces
  • Extensive signal processing, analysis and math functionality
  • Includes added functionality for text based math and control logic

Lietošanas veidi

Embedded Design & Development

Vēres

This software is licensed for personal, non-commercial, non-industrial, non-academic purposes. Applications may be distributed only for non-commercial, non-industrial, non-academic purposes.

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.3.8

Informēt mani, kad prece atkal ir pieejama noliktavā

46,40 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 46,40 €