Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

LARK BOARD

Evaluation Board, Cyclone V 5CSXFC6D6F31I7N Application Processor, Supports VGA, LCD, SDI & HDMI

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
EMBEST EMBEST
Ražotāja detaļas Nr.:
LARK BOARD
Pasūtījuma kods:
2445854

Informācija par produktiem


:
Altera

:
32bit

:
Cyclone V

:
ARM

:
Cortex-A9

:
5CSXFC6

:
Eval Board 5CSXFC6

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The Lark Board is an evaluation board designed by Embest based on an Altera ARM (Cortex-A9 dual core) and FPGA processor. The Cyclone V SX family SoC 5CSXFC6D6F31 integrates not only the traditional FPGA fabric, but also an ARM Cortex-A9 based HPS (operating at 800MHz) and a high speed transceiver (3Gbps Serdes) hard subsystem. Lark Board uses a switching power supply controller chip (integrated with inductor) that comes from Altera's Enpirion family to provide a stable and efficient output for each BANK of FPGA. Meanwhile, it has two onboard DIP switches used to enable various voltage levels required by the different interfaces on the board with the purpose to facilitate power consumption evaluation conducted by users.
  • Onboard USB Blaster II and JTAG in circuit debugging
  • TF card and eMMC booting
  • Individual hard DDR3 controller for FPGA and HPS
  • SDI high definition input/output
  • VGA and HDMI high definition display
  • Medium and small sized LCD touchscreen (4.3" and 7")
  • 10/100/1000Mbps Ethernet, USB X 4, PCIe X1/X4 and RTC clock
  • HPS expansion interfaces (QSPI, UART, SPI, I2C and GPIO)
  • Extended FPGA high speed transceiver (LVDS, RSDS, SLVS, mini-LVDS)
  • Linux kernel v3.10, u-boot v2013.01.01

Lietošanas veidi

Medical, Imaging, Video & Vision, Industrial

Saturs

Lark Board, USB cable for FPGA programming and control, 19V DC power adapter, 8GB TF card, 12VDC Fan.

Vēres

CR1220 battery is not installed on Lark Board, sold separately.

Saistītie produkti

Salīdzināt atlasīto

Vairs netiek ražots

281,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 281,00 €