Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

42540

IR / Infrared Thermometer, -50°C to +760°C, 2 %

42540 - IR / Infrared Thermometer, -50°C to +760°C, 2 %

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
42540
Pasūtījuma kods:
2688631
Zināms arī kā:
GTIN UPC EAN: 793950425404
Tehnisko datu lapa:
42540   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
-50°C to +760°C

:
2%

:
-

:
-

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The 42540 from Extech Instruments is a high temperature IR thermometer. This 16:1 infrared thermometer with laser pointer measures surface temperature up to 1400°F (760°C) with a built-in laser pointer that identifies target area and improves aim. High 16 to 1 distance to target ratio measures smaller surface areas at greater distances. MAX/MIN/AVG/DIF features display highest, lowest, average and MAX minus MIN values. The built-in laser pointer identifies target area and improves aim. Adjustable high/low alarm alerts user visually and audibly when temperature exceeds programmed limits. The basic accuracy is ±2%rdg or 4°F (2°C) <932°F (500°C), ±(2.5%rdg + 5°)>932°F (500°C) and maximum resolution is 0.1°F/°C. It is capable of non-contact IR temperature measurements at touch of a button. The built-in laser pointer increases target accuracy while the backlit LCD and handy push-buttons combine for convenient, ergonomic operation. With proper use, it will provide years of reliable ser
  • Widest temperature range from -58 to 1400°F (-50 to 760°C), emissivity from 0.1 to 1.00 (adjustable)
  • Built-in laser pointer for easy targeting, high resolution of 0.1° up to 199.9°
  • Overrange indication, automatic power off, CE approved
  • Large backlit display, automatic data hold & automatic power off
  • 0.10 to 1.00 adjustable emissivity for better accuracy on different surfaces
  • MAX/MIN/AVG/DIF features display highest, lowest, average and MAX minus MIN values
  • 4.5 digit backlit LCD display with function indicators, emissivity from 0.1 to 1.00 (adjustable)
  • Operating temperature range from 0°C to 50°C, display rate is 1second
  • Adjustable emissivity for better accuracy on different surfaces
  • Dimension is 3.9inch x 2.2inch x 9inch (100mm x 56mm x 230mm) and weight is 290g

Lietošanas veidi

Test & Measurement

Saturs

42540 IR thermometer, 9V battery, Hard carrying case.

Vēres

Do not point the beam toward anyone's eye or allow beam to strike the eye from a reflective surface.

Brīdinājumi

Use extreme caution when the laser pointer beam is on.

Zināms arī kā

GTIN UPC EAN: 793950425404

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.17.8

Informēt mani, kad prece atkal ir pieejama noliktavā

193,95 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 193,95 €