Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

FLUKE 3000 FC

Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range
FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
FLUKE FLUKE
Ražotāja detaļas Nr.:
FLUKE 3000 FC
Pasūtījuma kods:
2428579
Produktu klāsts
Fluke Connect 3000 Series
Zināms arī kā:
FLK-3000 FC GTIN UPC EAN: 0095969692052
Tehnisko datu lapa:
FLUKE 3000 FC   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.5

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
400mA

:
400mA

:
50Mohm

:
3 Years

:
Fluke Connect 3000 Series

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect® app and ShareLive™ video call. With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.
  • The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
  • Current range (AC/DC): 60-400mA
  • Resistance range: 600R to 50MR
  • Frequency range: 99.99Hz-99.99kHz
  • Dimensions: 207x93x48mm
  • Weight: 340g

Lietošanas veidi

Test & Measurement, Industrial Maintenance, Electrical, Safety, Maintenance & Repair, Wireless

Saturs

True-RMS Wireless Multimeter, TL175 Test Leads, AC175 Alligator Clips

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Zināms arī kā

FLK-3000 FC GTIN UPC EAN: 0095969692052

Saistītie produkti

Salīdzināt atlasīto

14 Noliktavā

8 noliktavā piegādei nākamajā dienā (Liege noliktava)  

Preces klientiem, kuri nav PVN maksātāji, tiek izsūtītas tikai no mūsu noliktavas Apvienotajā Karalistē. Pasūtījuma piegāde var tikt aizkavēta, ja pasūtījuma preču skaits pārsniedz Apvienotās Karalistes noliktavā pieejamo preču skaitu. Paslēpt šo brīdinājumu


6 noliktavā piegādei nākamajā dienā (UK noliktava)
 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.21.9

306,17 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 306,17 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
3+ 289,62 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
5+ 274,77 €