Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

EHHD015A0A41Z

Isolated Through Hole DC/DC Converter, Hammerhead, ITE, 4:1, 75 W, 1 Output, 5 V, 15 A

GE CRITICAL POWER EHHD015A0A41Z

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
EHHD015A0A41Z
Pasūtījuma kods:
2076852
Produktu klāsts
Hammerhead EHHD015A0A Series
Tehnisko datu lapa:
EHHD015A0A41Z   Datasheet
Skatiet visus tehniskos dokumentus

Produktu klāsta atlasītājs (Hammerhead EHHD015A0A Series)

Skatīt visus šī veida izstrādājumus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
ITE

:
75W

:
4:1

:
5V

:
15A

:
1 Output

:
-

:
-

:
-

:
-

:
Regulated

:
2.25kV

:
18V

:
75V

:
Eighth Brick, DOSA

:
Fixed

:
48V

:
Through Hole

:
22.8mm

:
7.6mm

:
57.9mm

:
Hammerhead EHHD015A0A Series

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskie dokumenti (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Produktu pārskats

The EHHD015A0A41Z is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18 to 75VDC. The device provides 5VDC nominal output voltage rated for 15ADC output current. The module incorporates Lineage Powers vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
  • Flat and high efficiency curve
  • Low profile height and reduced component skyline
  • Tightly regulated output
  • Constant switching frequency
  • Input under/over voltage protection
  • No reverse current during output shutdown
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
  • Negative ON/OFF logic

Lietošanas veidi

Power Management, Communications & Networking, Wireless, Industrial

Vairs nav pieejams noliktavā

Ņemot vērā tirgus apstākļus, piegādes termiņi ir tikai vispārīgas norādes, un tie var tikt mainīti neilgā laikā

39,21 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 39,21 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
5+ 32,49 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
10+ 29,13 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
20+ 26,89 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --