Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

QBDW033A0B41-HZ

Isolated Through Hole DC/DC Converter, Barracuda, ITE, 2:1, 1 Output, 12 V, 33 A

GE CRITICAL POWER QBDW033A0B41-HZ

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
QBDW033A0B41-HZ
Pasūtījuma kods:
2076910
Produktu klāsts
Barracuda QBDW033A0B
Tehnisko datu lapa:
QBDW033A0B41-HZ   Datasheet
Skatiet visus tehniskos dokumentus

Produktu klāsta atlasītājs (Barracuda QBDW033A0B)

Skatīt visus šī veida izstrādājumus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
ITE

:
-

:
2:1

:
12V

:
33A

:
1 Output

:
-

:
-

:
-

:
-

:
Regulated

:
2.25kV

:
Quarter Brick, DOSA

:
36V

:
Fixed

:
48V

:
75V

:
Through Hole

:
36.8mm

:
10.6mm

:
57.9mm

:
Barracuda QBDW033A0B

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskie dokumenti (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Produktu pārskats

The QBDW033A0B41-HZ is a DC-DC Converter Power Module designed to support 9.6 to 12VDC intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converter, as well as other application requiring a tightly regulated output voltage. The device operates from an input voltage range of 36 to 75VDC and provide up to 33A output current at output voltages from 8.1 to 12VDC in a DOSA standard quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology and innovative techniques to achieve efficiency approaching 97% peak at 12VDC output. This leads to lower power dissipations such that for many applications a heat-sink is not required. Standard features include output voltage trim, remote sense, ON/OFF control, output overcurrent and overvoltage protection, overtemperature protection, input under and over voltage lockout, power good signal and PMBus interface.
  • Fully regulated output voltage
  • Low output ripple and noise
  • Constant switching frequency
  • Digital interface with PMBus™ Rev.1.1 compliance
  • > 95% at 12VDC, 30 to 100% Rated output high and flat efficiency profile

Lietošanas veidi

Power Management, Communications & Networking, Industrial

Vairs nav pieejams noliktavā

Ņemot vērā tirgus apstākļus, piegādes termiņi ir tikai vispārīgas norādes, un tie var tikt mainīti neilgā laikā

74,69 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 74,69 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
5+ 74,10 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
10+ 73,50 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
25+ 69,71 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
50+ 65,91 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --