Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

LCR-6020 (CE)..

LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

LCR-6020 (CE).. - LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
LCR-6020 (CE)..
Pasūtījuma kods:
2748488
Produktu klāsts
LCR-6000 Series
Tehnisko datu lapa:
LCR-6020 (CE)..   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Bench

:
20kHz

:
9.99999kH

:
10F

:
99.9999Mohm

:
LCR-6000 Series

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The LCR-6020 (CE) from GW Instek is a LCR-6000 series 10Hz to 20KHz (±0.01%) (4 digits resolution) high precision LCR meter. The compact size design, 2U height and 1/2 rack is one of the practical features of series which is optimum space saver suitable for either bench top or system rack. The compacted LCR-6020 with abundant features is absolutely excellent tool for R&D, production test, IQC etc on implementing each test stages for passive components. It provides rich functionalities with compact size. In addition to simultaneously displaying setting criteria and measurement results, the meter increases two additional monitoring parameters. For external control, the meter provides handler interface & collocates with its measurement sorting function (9BIN, AUX: 1BIN) to facilitate connection with sorting machine so as to sort out materials. It has 10 memory sets defined by panel setting criteria to facilitate users in selecting test criteria and saving time in repeated settings
  • Consecutive frequency and convenient zero function
  • Rich and diverse information display, 10 points listed tests and PC software
  • Diverse ancillary measurement functions, 3.5" colour LCD features opulent display parameters
  • Basic accuracy of 0.05% (slow/medium), 0.1% (fast) & 25ms (fast)/100ms (med)/333ms (slow) test speed
  • RS-232C, handler, USB storage standard interface & 30 ohm/50 ohm/100 ohm selectable output impedance
  • Measuring speed up to 25ms (max), full frequency range or spot OPEN/SHORT
  • DCR measurement and internal DC bias voltage (±2.5V)
  • PASS/FAIL judgment, auto level control (ALC) function, 0°C to 50°C operating temperature
  • BIN function provides 9BIN and 1AUX, totally 10 BIN
  • 265mm (W) x 107mm (H) x 312mm (D) dimension, 3Kg weight, 90V to 250V, 50-60Hz (30VA power) AC power

Lietošanas veidi

Test & Measurement

Saturs

LCR-6020 LCR meter, Safety sheet, Power cord, Test Fixture LCR-06A, CD (User manual/PC software).

Brīdinājumi

To avoid damaging the interface, ensure the external power does not exceed the +12.4V to 36V input range.

5 Noliktavā

5 noliktavā piegādei nākamajā dienā (UK noliktava)
 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.16.11

1 184,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 1 184,00 €