Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.
Iespējams, produkts var neatbilst precīzi meklētajam
TT430
Thermal Transfer Desktop Label Printer, Medium Volume, Touch Screen, 300 dpi, 125 mm/s, 64 MB RAM
- Ražotājs:
- HELLERMANNTYTON HELLERMANNTYTON
- Ražotāja detaļas Nr.:
- TT430
- Pasūtījuma kods:
- 2988548
- Zināms arī kā:
- 556-00450
- Tehnisko datu lapa:
- TT430 Datasheet
Informācija par produktiem
Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×
- :
- Thermal Transfer
- :
- Desktop
- :
- -
- :
- -
- :
- -
- :
- -
Tehniskie dokumenti (1)
CAD lejupielādes
Noteikumi un nosacījumi
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Produktu pārskats
- Medium volume single sided printing
- Print on HellermannTyton THTT DS, TLFX DS, TDRT DS and TULT DS ("Ladder" products)
- Print on HellermannTyton TAGHT, TAGLF, TAGDR, TAGUL, Tiptags
- Print on adhesive labels
- 300 dpi rersolution, flat type print head
- Supports standard and 2D barcodes
- Print speed up to 125 mm/s (30mm/s for "Ladder" products)
- Adjustable label sensor
- Intuitive touchscreen with clear status messages shown in multiple languages
- Drivers: 32/64 bit for Windows®XP, Windows® Vista, Windows® 7 and 8
- Print width 116 mm max.
- Print length 6 mm min. to 1000 mm max.
- Uses standard ribbons
- Interfaces: USB 2.0, Ethernet 10/100 Base T
- Printer memory 64MB RAM
- Dimensions 322 mm (D) x 187.5 mm (H) x 253 mm (W)
- Weight 4 kg
- CE certified
- Create professional looking identification by using HellermannTyton's TagPrint Pro 3.0 label creation software - order separately
Lietošanas veidi
Cable & Wire Marking, Electronics, Electrical, Aerospace, Defence, Military, Automotive, Rail, Telecommunications, Alternative Energy
Zināms arī kā
Vairs netiek ražots
Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.
- Cena par:
- Vienība
Daudzums | Cena | Jūsu cena |
---|---|---|
1+ | 1 413,00 € |
Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.