Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

EL-DATAPAD

Data Logger, Programmer & Data Collector, 8500000

EL-DATAPAD - Data Logger, Programmer & Data Collector, 8500000
EL-DATAPAD - Data Logger, Programmer & Data Collector, 8500000
EL-DATAPAD - Data Logger, Programmer & Data Collector, 8500000
EL-DATAPAD - Data Logger, Programmer & Data Collector, 8500000

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
LASCAR LASCAR
Ražotāja detaļas Nr.:
EL-DATAPAD
Pasūtījuma kods:
2285220
Tehnisko datu lapa:
EL-DATAPAD   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Programmer & Data Collector

:
-

:
8500000

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The EL-DataPad allows users of Lascar's EL-USB data loggers to configure their units and download data and view logging results on-the-spot rather than removing the logger from the environment being measured and taking it to their PC. This allows continual logging with shorter breaks in data collection, less travel for the user, on-site data collection in graph, legend and summary format and the ability for users to reconfigure loggers in 'the field'. The logger is connected to the EL-DataPad via a standard USB port at the top of the viewer. Once connected, the user is guided through a simple touchscreen menu with options to Set-Up Logger, Stop Logger & Download and View Data. On-screen instructions follow the same structure as Lascar's EL-WIN-USB software for PC currently provided with each data logger.
  • Collects and stores data from at least 500 data loggers
  • View downloaded data with general trend and summary screens
  • Allows full or quick set-up of compatible EasyLog USB data loggers
  • Touch screen interface for navigation of menus
  • 2.8" TFT display
  • Stored data can be transferred to a PC/Mac via micro USB cable
  • Use Lascar's EasyLog USB software on a PC to graph data and export to Excel
  • Integral rechargeable lithium battery provides up to 8 hours use (nominal)

Lietošanas veidi

Communications & Networking, Multimedia, Portable Devices, Signal Processing

Saturs

Battery: Lithium Polymer, rechargeable via micro-USB connection, LCD: 240x320 2.8" TFT with touch-screen, Internal Flash memory, Single front-panel push-button used for power-switch. Single press=ON, press & hold for 3 sec = OFF, 1x USB Type A socket (top of unit) for connection of Lascar data loggers, 1x micro-USB (bottom of unit) for connection of unit to PC via 1m USB cable supplied.

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.31.8

Informēt mani, kad prece atkal ir pieejama noliktavā

201,44 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 201,44 €