Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

DV160214-2

Development Kit, , DALI Lighting Communications Platform, Prototyping Board, 2x DMX512A Adapters

MICROCHIP DV160214-2
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
DV160214-2
Pasūtījuma kods:
2345726
Tehnisko datu lapa:
DV160214-2   Datasheet
Skatiet visus tehniskos dokumentus

Produktu pārskats

DV160214-2 is a full featured, universal lighting development platform which provides all of the components required to create a DMX512A lighting network, offering users a complete out of the box experience. This enables lighting engineers to design intelligent lighting and control systems with a large array of PIC microcontrollers. Designers new to lighting communications can quickly and easily start creating connected lighting applications via a simple board to board network. This platform utilizes a single, low cost 8bit PIC MCU for the user interface, LED control and communications. Software development is based on the free DMX512A libraries, which are written in C and can be ported to any PIC microcontroller. With the ability to create fully customized lighting solutions, this new platform greatly reduces costs and provides quicker time to market.
  • Populated with PIC16F1947 for user interface, communications, and LED control
  • Populated with MCP6004 op amp for current feedback
  • Populated with MCP16322 for 5V power conversion
  • LEDnLIGHT collimator LLC19N optic and holder by Gaggione for colour mixing & tight beam control
  • Bread boarding space for customized lighting development
  • 9V to 12V power supply input
  • XLR5 & RJ45 connectors
  • Isolated transceiver
  • Bi-directional communication termination (jumper option)
  • All code resides within the PIC16F1947 on main/prototype board

Lietošanas veidi

LED Lighting, Alternative Energy, Power Management, Communications & Networking

Saturs

Two main boards, Prototyping board, DMX512A adapters, 9V international power supply, RJ45 patch cable.

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
-

:
-

:
-

:
-

:
-

:
9V

:
PIC16F1947

:
-

:
2x Eval Boards, Prototyping Board, 2x DMX512A Adapters, 9V International Power Supply, RJ45 Cable

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Vairs netiek ražots

209,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 209,00 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --