Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

LPC1850FET256,551

ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 200 KB

LPC1850FET256,551 - ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32bit, 180 MHz, 200 KB

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
NXP NXP
Ražotāja detaļas Nr.:
LPC1850FET256,551
Pasūtījuma kods:
2094312
Produktu klāsts
LPC Family LPC1800 Series Microcontrollers
Skatiet visus tehniskos dokumentus

Produktu pārskats

The LPC1850FET256,551 is a 32-bit Flashless Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 200kB of on-chip SRAM, a quad SPI flash interface (SPIFI), a state configurable Timer/PWM (SCTimer/PWM) subsystem, two high-speed USB controllers, Ethernet, LCD, an external memory controller and multiple digital and analog peripherals and 164 general-purpose I/O pins.
  • ARM Cortex-M3 built-in memory protection unit (MPU) supporting eight regions
  • Non-maskable Interrupt (NMI) input
  • JTAG and serial wire debug, serial trace, eight breakpoints and four watch points
  • Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
  • System tick timer
  • Multiple SRAM blocks with separate bus access
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz Internal RC oscillator trimmed to 3 % accuracy
  • Ultra-low power RTC crystal oscillator
  • External memory controller (EMC)
  • Secure digital Input/output (SD/MMC) card interface
  • 8-channel General-purpose DMA controller
  • Motor control PWM for three-phase motor control
  • Quadrature encoder interface (QEI)
  • Repetitive interrupt timer (RI Timer)
  • Windowed watchdog timer
  • Ultra-low power real-time clock (RTC)
  • Alarm timer - can be battery powered
  • Unique ID for each device
  • Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down

Lietošanas veidi

Industrial, Consumer Electronics, Logistics, RF Communications, Metering

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
LPC Family LPC1800 Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
180MHz

:
-

:
200KB

:
256Pins

:
LBGA

:
164I/O's

:
CAN, ENET, I2C, I2S, SPI, UART, USB

:
2.2V

:
3.6V

:
LPC

:
LPC1800

:
MSL 3 - 168 hours
Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (3)

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 20.14.12

Informēt mani, kad prece atkal ir pieejama noliktavā

10,28 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 10,28 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
10+ 9,28 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
25+ 9,20 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
50+ 8,45 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
100+ 7,69 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
250+ 7,63 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Neizpildīts pasūtījums Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --

Klientu atsauksmes

Klientu jautājumi un atbildes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.