2. Passive Components
                                                                                              3. Resistors - Fixed Value
                                                                                              4. Panel / Chassis Mount Resistors
                                                                                              Drukāt lapu

                                                                                              L12J3K3E

                                                                                              Resistor, 3.3 kohm, 270 Series, 12 W, ± 5%, Solder Lug, 565 V

                                                                                              Date/Lot Code

                                                                                              OHMITE
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              OHMITE L12J3K3E
                                                                                              RažotājsOHMITE
                                                                                              Ražotāja detaļas Nr.L12J3K3E
                                                                                              Pasūtījuma kods4044671
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              OHMITE
                                                                                              RažotājsOHMITE
                                                                                              Ražotāja detaļas Nr.L12J3K3E
                                                                                              Pasūtījuma kods4044671
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Resistance3.3kohm
                                                                                              Product Range0
                                                                                              Power Rating12W
                                                                                              Resistance Tolerance± 5%
                                                                                              Resistor TerminalsSolder Lug
                                                                                              Voltage Rating565V
                                                                                              Resistor TechnologyWirewound
                                                                                              Temperature Coefficient± 260ppm/°C
                                                                                              Resistor TypeHigh Power
                                                                                              Resistor MountingPanel Mount
                                                                                              Product Length44.4mm
                                                                                              Product Width-
                                                                                              Product Height-
                                                                                              Operating Temperature Min-
                                                                                              Operating Temperature Max-
                                                                                              Qualification-
                                                                                              SVHCNo SVHC (27-Jun-2024)

                                                                                              Tehniskie parametri

                                                                                              Resistance

                                                                                              3.3kohm

                                                                                              Power Rating

                                                                                              12W

                                                                                              Resistor Terminals

                                                                                              Solder Lug

                                                                                              Resistor Technology

                                                                                              Wirewound

                                                                                              Resistor Type

                                                                                              High Power

                                                                                              Product Length

                                                                                              44.4mm

                                                                                              Product Height

                                                                                              -

                                                                                              Operating Temperature Max

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (27-Jun-2024)

                                                                                              Product Range

                                                                                              0

                                                                                              Resistance Tolerance

                                                                                              ± 5%

                                                                                              Voltage Rating

                                                                                              565V

                                                                                              Temperature Coefficient

                                                                                              ± 260ppm/°C

                                                                                              Resistor Mounting

                                                                                              Panel Mount

                                                                                              Product Width
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
                                                                                              Mexico
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85332900
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (27-Jun-2024)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.007273