Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

AVR-P40N-8535-8MHZ

Prototype Board, STK200 Compatible ICSP 5x2 Pin Connector, In Circuit Programming, JTAG Connector

OLIMEX AVR-P40N-8535-8MHZ
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
OLIMEX OLIMEX
Ražotāja detaļas Nr.:
AVR-P40N-8535-8MHZ
Pasūtījuma kods:
1701518
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Atmel

:
8bit

:
-

:
AVR

:
AVR

:
-

:
Board

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Produktu pārskats

The AVR-P40N-8535-8MHZ is a prototype board for 40pin AVR microcontrollers with STKxxx compatible 10pin ICSP connector. The AVR microcontroller are low power CMOS 8bit controller based on the RISC architecture. The AVR core combines a rich instruction set with general purpose working registers. All the registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
  • STK200 compatible ICSP 5x2pin connector for in circuit programming with AVR-PG1 or AVR-PG2
  • JTAG 5x2pin connect for in circuit programming and debugging with AVR-JTAG-USB and AVR-JTAG-L
  • RS 232 Tx, Rx interface with MAX232 IC on socket
  • 8MHz crystal on socket (user can replace with any value)
  • General purpose push button
  • Status LED connected to PB0 via removable jumper
  • DIL40 microcontroller socket
  • Power plug in jack
  • Selectable 3.3V/ 5V power supply voltage regulator
  • Extension pin headers for each uC pin

Lietošanas veidi

Automotive, Wireless, Motor Drive & Control, Power Management, Lighting, Communications & Networking

Brīdinājumi

The AVR-P40-8535 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Vairs nav pieejams noliktavā

Ņemot vērā tirgus apstākļus, piegādes termiņi ir tikai vispārīgas norādes, un tie var tikt mainīti neilgā laikā

13,69 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 13,69 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
5+ 13,16 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --