Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

T523MEA

Development Board, Tracker SOM LTE CAT1/3G/2G Module - EU, nRF52840, IoT-enabled Asset Tracking

PARTICLE T523MEA

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
T523MEA
Pasūtījuma kods:
3597386
Tehnisko datu lapa:
T523MEA   Datasheet
Skatiet visus tehniskos dokumentus

Produktu pārskats

Tracker SoM with LTE Cat 1 (EMEAA, Europe only at this time) cellular modem is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor. Tracker SoM serves as an accelerated starting point to organizations that require a tailored tracking solution for sophisticated applications as well as a fully-certified foundation for original equipment manufacturers developing commercial products.
  • GNSS provided by u-blox eo M8U with on-board dead-reckoning for up to 1.8m CEP50 GPS accuracy
  • Quectel EG91-EX modem
  • Nordic Semiconductor nRF52840 SoC
  • Wi-Fi location via on-board ESP32 with SSID scanning for third-party Wi-Fi location services
  • PMIC (Power Management IC) and fuel gauge
  • On-module additional 8MB SPI flash
  • On-board, integrated CAN Bus controller and transceiver making it ideal for fleet and micromobility
  • Boost converter to power 5V CAN devices from a 3.6V battery, external RTC
  • Integrated hardware WDT, 10 mixed signal GPIO, USB 2.0 full speed (12 Mbps), JTAG (SWD) pins
  • Support for external RGB status LED, external reset and mode buttons

Saturs

1 x Tracker SOM LTE CAT1/3G/2G module, 1 x cellular antenna.

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Wireless Connectivity

:
Nordic Semiconductor

:
nRF52840

:
IoT System-on-Module (SoM)

:
1 x Tracker SOM LTE CAT1/3G/2G Module, 1 x Cellular Antenna

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (1)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

26 Noliktavā Nepieciešams vairāk?

Pasūtot pirms plkst. 18.00

Sazināsimies ar jums nākamājā darba dienā

100,40 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 100,40 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --