Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

PMTX010003

TEMP HUMIDITY SENSOR, -10 TO 60DEG C

PURRMETRIX PMTX010003
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
PMTX010003
Pasūtījuma kods:
2906728
Zināms arī kā:
Kittens
Tehnisko datu lapa:
PMTX010003   Datasheet
Skatiet visus tehniskos dokumentus

Produktu pārskats

The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless temperature & humidity sensor is small and robust and can easily be fitted anywhere to report limitless live data to the Purrmetrix web service (Gateway unit required Farnell part no 2906732) which is required to collect the data and encrypt it for delivery to the web service It is highly accurate (temperature to 0.5°C, humidity to 8%) and can register 0.12°C differences in temperature (0.2% in humidity at room temperature), with readings every 30 seconds. It has an effective range of -10 - +85°C. (60°C for Humidity) Sensors can last over 3 years per battery. Sensor to Gateway have a typical range in a built environment of 40-60M. Purrmetrix temperature and humidity sensors come with a free web service to collect and display temperature data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
  • Easy to fit and easy to monitor
  • Simple wireless installation
  • Temperature accuracy of ±0.5°C from -10°C to 85°C, can register 0.12°C difference.
  • humidity 0.2%RH resolution at room temperature, ±8% 20 to 80%RH, ±15% 80 to 100%RH accuracy, over temperature range of -10C to +60°C
  • Up to 3 years long battery life
  • Maps activity on building plans
  • Fast update rate (every 30 seconds)
  • Reports data to gateway unit over a range of 40m - live data to a web service - effectively limitless data
  • Web service supports alerts, visualisations, analyses, API integrations and automated reporting
  • Also known as kittens

Lietošanas veidi

Sensing & Instrumentation

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Digital

:
-

:
-

:
-

:
-

:
-

:
-10°C

:
60°C

:
8%

:
20% to 100% Relative Humidity

:
-

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (1)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Zināms arī kā

Kittens

90 Noliktavā Nepieciešams vairāk?

Pasūtot pirms plkst. 18.00

Sazināsimies ar jums nākamājā darba dienā

Ņemot vērā tirgus apstākļus, piegādes termiņi ir tikai vispārīgas norādes, un tie var tikt mainīti neilgā laikā

41,40 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 41,40 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
5+ 34,30 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
10+ 30,76 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
50+ 28,39 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --