Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

R&S HM8018...

LCR Meter, Bench, 25 kHz, 9.999 kH, 99900 µF, 99.9 ohm

R&S HM8018... - LCR Meter, Bench, 25 kHz, 9.999 kH, 99900 µF, 99.9 ohm

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
R&S HM8018...
Pasūtījuma kods:
825580
Tehnisko datu lapa:
R&S HM8018...   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Bench

:
25kHz

:
9.999kH

:
99900µF

:
99.9ohm

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (2)

Produktu pārskats

Measured values are displayed on a 3½ digit LED with a basic accuracy of 0.5%. Measurements are performed at a 2 per second rate. Through the 3 used oscillator frequencies, which automatically switch upon range selection, the instrument always operates at the optimum test frequency. Measures L, C, series and parallel components of inductances and capacitances can be determined with the HM8018, providing easy evaluation of the quality or dissipation factors of the components under test. A special measurement technique allows separation of real and imaginary components up to a phase angle of 45° with an accuracy of <=1%. The high degree of resolution, 10mW/ 0.01µS ensures precise and reliable test results. The accuracy and operability of the HM8018 make it ideal for use in virtually every area of electronic technology, including quality control and laboratory applications. The low number of operating controls ensures a maximum of measurement functions.
  • Measurement functions: L, C, R, Θ, Q/D, Z
  • Basic accuracy: 0.2  %
  • Five measurement frequencies: 100 Hz, 120 Hz, 1 kHz, 10 kHz, 25 kHz
  • Max. resolution: 0.001 R, 0.001 pF, 0.01 µH

Saturs

LCR Meter HM8018, Operating manual.

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Vairs netiek ražots

550,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 550,00 €