Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

RTH-COM4C

Oscilloscope, Hand Held, RTH Series, 4 Analogue, 8 Digital, 250 MHz, 5 GSPS, 2 Mpts, 5.8 ns

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
RTH-COM4C
Pasūtījuma kods:
3052017
Produktu klāsts
RTH Series
Tehnisko datu lapa:
RTH-COM4C   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
RTH Series

:
4 Analogue, 8 Digital

:
250MHz

:
5GSPS

:
2 Mpts

:
5.8ns

:
TFT LCD Colour

:
MSO Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual

:
3 Years

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The RTH1004 from Rohde & Schwarz is a ScopeRider 60MHz, 4 channel handheld digital oscilloscope with protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch oscilloscope is a combination of RTH1004 and RTH-B1 RTH-B1 is 250MHz mixed signal option). Device is safer in line with IEC/EN/DIN
  • 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
  • Automatic measurement functions, multifunction wheel
  • 10bit ADC & 9bit vertical resolution of overall system
  • Wireless LAN and Ethernet for web based remote control and quick data access
  • MicroSD card and USB device/host support
  • Isolated channels CAT IV 600V/CAT III 1000V
  • IP51 rugged, dust and water resistant housing
  • VDE, CCSAUS and KC certified
  • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
  • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg
  • Saver bundle - up to 37% off, already included in price

Lietošanas veidi

Test & Measurement, Automotive, IIoT (Industrial Internet of Things), Electronics Design

Saturs

RTH1004 base unit, RTH-B1 MSO, one 250 MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in the instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.

Pieejams iepriekšējai pasūtīšanai

Pieejams neizpildītam pasūtījumam ar redzamajiem izpildes laikiem

 
Skatīt noliktavas un pasūtījumu izpildes laikus

2 vairāk būs pieejami 20.18.8

Vairāk preču pieejams nedēļā, kas sākas ar 20.31.8

Informēt mani, kad prece atkal ir pieejama noliktavā

Bīstama prece

tai var būt papildu pārvadāšanas laiks. Uz citu pasūtījumā ietverto preču piegādi tas neattiecas.

7 390,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
1 komplekts
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 7 390,00 €