Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

SMB100A/B106

RF & Microwave Signal Generator, 1 Channel, 6 GHz

SMB100A/B106 - RF & Microwave Signal Generator, 1 Channel, 6 GHz
SMB100A/B106 - RF & Microwave Signal Generator, 1 Channel, 6 GHz
SMB100A/B106 - RF & Microwave Signal Generator, 1 Channel, 6 GHz

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
SMB100A/B106
Pasūtījuma kods:
2706324
Tehnisko datu lapa:
SMB100A/B106   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Microwave, RF

:
1 Channel

:
-

:
6GHz

:
AM, FM, PM, PWM

:
3 Years

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (3)

Produktu pārskats

The SMB100A/B106 from Rohde & Schwarz is a versatile, compact RF and microwave signal generator with 9KHz to 6GHz frequency option. In addition to outstanding spectral purity and high output power, it features easy operation, comprehensive functionality and low cost of ownership. The R&S SMB100A is optimally suited for development, production and service or wherever an analogue RF or microwave signal is required. It can be ideally used for measuring the blocking characteristic. Its low weight and compact size with only two height units makes it suitable for a wide range of applications including mobile applications.
  • AC input voltage range from 90V to 264V
  • Maximum input current is 1.4A (100V) to 0.6A (240V) with 60W
  • High output power of typ. up to +27 dBm
  • Excellent signal characteristics with low SSB phase noise of typ. -128 dBc (at 1 GHz, 20 kHz offset)
  • Remote control via LAN, USB and GPIB including emulation modes for legacy instruments
  • All important analogue modulations with AM, FM/φM and pulse modulation supported
  • Intuitive user interface with graphical display of signal flow for easy operation
  • Temperature range from 0°C to +55°C
  • Dimension is 344mm x 112mm x 368mm (W x H x D) and 5.3Kg
  • 3-year calibration cycle

Lietošanas veidi

Test & Measurement

Saturs

SMB100A RF and microwave signal generator, power cable, quick start guide and three year warranty.

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Vairs netiek ražots

11 098,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 11 098,00 €