Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

ARGON 100

Data Logger, GSM Temperature

ARGON 100 - Data Logger, GSM Temperature

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
ARGON 100
Pasūtījuma kods:
2666870
Tehnisko datu lapa:
ARGON 100   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
GSM Temperature

:
-

:
-

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The ARGON 100 from Sensormetrix is a low cost GSM temperature monitor with email, SMS and phone ring notifications. Device is being able to monitor temperature anywhere in the world with GMS coverage at a low cost and simple set up. User can request for current temperature by sending a text message to the device, shortly an SMS is received with the current temperature level. This unit is great solution for remote monitoring whether a single device or a virtual network of them. All major 2G enabled SIMs are supported but network 3 normally only issue 3G SIM cards which is not compatible with the Argon.
  • SIM needs to be 2G and data enabled, works out of the box (requires SIM)
  • Global quad band GSM/GPRS engine, 1 metre temperature sensor supplied with the Argon
  • Up to 10 numbers for SMS temperature alerts, up to 10 numbers for ring out temperature alerts
  • Temperature alerts also sent via SMS and phone call, programmable via SMS
  • 850MHz/ 900MHz/ 1800MHz/ 1900MHz frequency band
  • 98mm x 82mm x 30mm dimension, 385g weight
  • Supply voltage range from 5VDC to 60VDC
  • GSM network LED support
  • Operational temperature range from -30°C to + 75°C

Lietošanas veidi

System Monitoring, Signal Processing

Saturs

ARGON 100 monitor, Delta 2 antenna, Proton1, RS232 cable M-F, SEQ-RS232-USB, Power supply for Argon, Temp-1W-Sensor 1m.

Vairs nav pieejams noliktavā

149,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 149,00 €