Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

AFG3022C.

Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG3000C Series

AFG3022C. - Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG3000C Series
AFG3022C. - Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG3000C Series

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
AFG3022C.
Pasūtījuma kods:
2250012
Produktu klāsts
AFG3000C Series
Tehnisko datu lapa:
AFG3022C.   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
25MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
3 Years

:
EU, SWISS, UK

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (1)

Produktu pārskats

The AFG3022C from Tektronix is an AFG3000C series, 1µHz to 25MHz sine wave, 2-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
  • USB, LAN and GPIB interfaces
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Saturs

AFG3022C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

AFG3022C. alternatīvas

Salīdzināt atlasīto
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / apraksts
Pieejamība
Cena par
Daudzums

Saistītie produkti

Salīdzināt atlasīto

Vairs netiek ražots

Pieejamas alternatīvas

2772540 - Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG3000C Series

Skatīt visas alternatīvas/ieteikumus
2 280,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 2 280,00 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Neizpildīts pasūtījums Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --

Klientu atsauksmes

Klientu jautājumi un atbildes

Kopiena

Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

 Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.