Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

MSP-FET430U100

USB PROGRAMMER, MSP430 TARGET BOARD

MSP-FET430U100 - USB PROGRAMMER, MSP430 TARGET BOARD
MSP-FET430U100 - USB PROGRAMMER, MSP430 TARGET BOARD

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
MSP-FET430U100
Pasūtījuma kods:
1740347

Produktu pārskats

The MSP-FET430U100 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board (MSP-TS430PZ100) and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy Bi Wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The development board supports some MSP430 flash parts in a 100 pin LQFP package (TI package code: PZ), except the MSP430F471xx and the MSP430F543x.
  • USB debugging interface connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi wire (Two wire JTAG) debug protocols
  • Includes a ZIF socket target board and a USB debugging interface
  • MSP430F5xx has an LED indicator, JTAG adapter and header pin-outs for prototyping

Lietošanas veidi

Embedded Design & Development

Saturs

Development board with 100 pin LQFP (PZ) ZIF socket (MSP-TS430PZ100), Eight PCB 1x25 pin headers (four male and four female), JTAG Header cable, MSP430 Flash Devices (2), MSP430FG4619IPZ, Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 7pF; One MSP-FET430UIF USB interface module, One MSP430 CD-ROM, One READ ME FIRST document, USB Cable.

Informācija par produktiem


:
Target Board and USB Programmer

:
MSP430F4xx, MSP430F5xx

:
MSP430

:
MSP430

:
Read Me First Document, Target Socket, USB Interface Module, 32.768-kHz XTL, Male Connector, Cable

:
USB Debugging Interface, Real-Time, In-System Programming and Debugging

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie produkti

Salīdzināt atlasīto

Vairs netiek ražots

170,83 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 170,83 €