Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

MSP-FET430U5X100

USB PROGRAMMER, FOR MSP430, 100 PIN

MSP-FET430U5X100 - USB PROGRAMMER, FOR MSP430, 100 PIN
MSP-FET430U5X100 - USB PROGRAMMER, FOR MSP430, 100 PIN

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotāja detaļas Nr.:
MSP-FET430U5X100
Pasūtījuma kods:
1740348

Produktu pārskats

The MSP-FET430U5x100 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board (MSP-TS430PZ5x100) and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi wire (two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The included MSP-TS430PZ5x100 development board supports all MSP430F5xx flash parts in a 100 pin TQFP package.
  • USB debugging I/F connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi wire (Two wire JTAG) debug protocols
  • Includes ZIF socket target board (MSP-TS430PZ5x100) and a USB debugging interface (MSP-FET430UIF)
  • MSP430F5xx has an LED indicator, JTAG adapter and header pin outs for prototyping

Lietošanas veidi

Embedded Design & Development

Saturs

Development board with 100 pin TSSOP (PW) ZIF socket (MSP-TS430PZ5x100), Eight PCB 1x25 pin headers (four male and four female), JTAG Header cable, One 32.768kHz crystal, One MSP-FET430UIF USB interface module, One MSP430 CD-ROM, One MSP430F5438IPZ flash device, One READ ME FIRST document, USB Cable.

Informācija par produktiem


:
Target Board and USB Programmer

:
MSP430F5xx

:
MSP430

:
MSP430

:
Development Board with ZIF Socket, PCB Header, USB Interface Module, JTAG Header Cable, Flash Device

:
USB Debugging Interface, Real-Time, In-System Programming and Debugging

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Saistītie produkti

Salīdzināt atlasīto

Vairs netiek ražots

144,43 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 144,43 €