Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

XK-1A (KIT)

400MIPS, 8CORE, DEV KIT

XMOS XK-1A (KIT)
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
XMOS XMOS
Ražotāja detaļas Nr.:
XK-1A (KIT)
Pasūtījuma kods:
2356356
Tehnisko datu lapa:
XK-1A (KIT)   Datasheet
Skatiet visus tehniskos dokumentus

Produktu pārskats

The XK-1A (KIT) is a low cost development board intended for exploring and designing multicore microcontroller designs. It comprises a single XS1-L1 device, 128KB SPI FLASH memory, four LEDs and two press button switches. The XS1-L1 consists of a single xCORE Tile, which comprises a multicore microcontroller with tightly integrated general purpose I/O pins and 64KB of on-chip RAM. Two xCONNECT links allows to link multiple XK-1A boards together in a chain, two I/O expansion areas are provided for connecting additional components to the XK-1A. The xTAG-2 debug adapter that can be connected to the XK-1A to provide a JTAG interface to the board from a PC or as an individual board if you want to chain multiple XK-1As together. An XK-1A board can be powered from the USB connection using an XTAG-2 debug adapter or by an external 5V power supply. Additional boards that have been chained together may be able to be powered by the XTAG-2.
  • 400MIPS
  • 8 cores
  • 64KB RAM
  • 8KB OTP memory
  • 128KB SPI FLASH
  • Four user configurable LEDs and two push button switches
  • Two 20 way XSYS connectors for xTAG-2 debug adapter and additional XK-1As
  • Two 16 way IDC headers for connecting additional components
  • 24 I/O user expansion

Lietošanas veidi

Embedded Design & Development

Saturs

XK-1A development board, xTAG-2 debug adapter.

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
XMOS

:
32bit

:
XS1-L

:
XS1

:
XS1

:
XS1-L8-64

:
Development Board XS1-L8-64

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Vairs netiek ražots

51,87 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 51,87 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --