Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

Iespējams, produkts var neatbilst precīzi meklētajam

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

 
 

XR-USB-AUDIO-2.0-MC

DESIGN KIT, USB AUDIO 2.0, MULTICHANNEL

XMOS XR-USB-AUDIO-2.0-MC
×
×

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
XMOS XMOS
Ražotāja detaļas Nr.:
XR-USB-AUDIO-2.0-MC
Pasūtījuma kods:
2356354
Skatiet visus tehniskos dokumentus

Produktu pārskats

The XR-USB-AUDIO-2.0-MC is a USB audio 2.0 multichannel reference design based on XS1-L16-128 device. This USB audio solutions utilize high speed USB 2.0 with 480Mb/s of audio data, delivering 24bit audio, sample frequencies up to 192KHz and from 2 to 40 audio channels. The highly flexible XMOS devices allow you to tailor your solution to the exact mix of interfaces and digital processes for your product. This USB Audio solution utilizes the XS1-L16 device to provide high quality digital audio connectivity for proaudio and consumer applications. The design provides certified USB 2.0 high speed device and audio Class 2.0 device class implementations with configurable digital audio interfaces, peripherals and the ability to integrate audio processing. The board offers six analogue input channels and eight analogue outputs, as well as digital I/O connectivity. The XMOS USB audio software framework enables USB audio products with up to 40 audio channels.
  • Complete reference design, the fastest route to production
  • Six channel analogue input, eight channel analogue output
  • Bit perfect digital audio data, 24bit at 192KHz
  • The industry's lowest round trip audio latency
  • USB bus powered or self powered
  • USB endpoints use asynchronous synchronization mode
  • Low jitter audio master clocks using asynchronous USB synchronization
  • Optional integrated digital signal processing, digital mixer, volume controls, level meters
  • MIDI I/O, musical instrument/MIC compatible input, house clock input, I/O expansion
  • XMOS XSYS debug header for easy programming/debug

Lietošanas veidi

Audio, Consumer Electronics

Saturs

Two boards, Cables, Power supply.

Informācija par produktiem

Vai vēlaties skatīt līdzīgus produktus? Vienkārši zemāk atlasiet atbilstošos atribūtus un nospiediet pogu ×


:
-

:
-

:
-

:
-

:
-

:
-

:
Design Kit USB Audio 2.0 MC

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Tehniskā dokumentācija (2)

CAD lejupielādes

×

Noteikumi un nosacījumi

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Piekrist Atcelt

Vairs netiek ražots

311,31 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Each
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 311,31 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
 
 

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

No longer stocked:: No Longer Manufactured::
Ievietot iepirkumu grozā Ievietot iepirkumu grozā Iepriekšpasūtīt
Piev.
Ierobežots vienums
Pievienot daļas nr. /rindas piezīmi
Kopējā cena:
Kopējā cena: ( )
Kopējā cena: --