Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
5000+ | 0,0372 € |
Informācija par produktiem
Produktu pārskats
RT series resistors are high precision, high stability thin film chip resistors with lead-free terminations made by thin film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and printed with the resistance value. Applications include converters, printing equipment, server board, telecom and consumer.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Tehniskie parametri
47kohm
100mW
Thin Film
RT Series
75V
0.8mm
155°C
No SVHC (21-Jan-2025)
± 0.1%
0603 [1608 Metric]
High Precision, High Stability
± 25ppm/°C
1.6mm
-55°C
-
Tehniskā dokumentācija (1)
RT0603BRD0747KL alternatīvas
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts