Zemāk redzamajos iezīmētajos laukos esat ievadījis vērtības, kas satur nederīgas rakstzīmes. Lūdzu, pārskatiet savu izvēli, izmantojot tikai derīgas rakstzīmes.

 
 

YSP-117 - 

Battery Tester, Lead Acid, 6V, 12V

YSP-117 - Battery Tester, Lead Acid, 6V, 12V

Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.

Ražotājs:
YUASA YUASA
Ražotāja detaļas Nr.:
YSP-117
Pasūtījuma kods:
8388717
Tehnisko datu lapa:
YSP-117   Datasheet
Skatiet visus tehniskos dokumentus

Informācija par produktiem


:
Lead Acid

:
6V, 12V

:
-

:
-

:
-

:
-

Atrast līdzīgus produktus Izvēlieties un mainiet iepriekš redzamos atribūtus, lai atrastu līdzīgus izstrādājumus.

Produktu pārskats

The Yuasa SecurePower range of battery testers don't take battery capacity (Ah) readings which can be misleading, instead they use patented conductance testing technology to determine relative battery state of health by comparing the battery under test to "known good" batteries. The conductance test measures the plate surface available in the battery, which determines how much power (or current) the battery can supply. As a battery ages, the plate surfaces can sulphate or shed active material which adversely affects battery performance. In addition conductance testing will also detect cell defects, shorts or open circuiits which will also degrade battery performance. The conductance test does not put any load on the battery making the Yuasa SecurePower tester safe to use anywhere.
  • Simple: Easy to setup, even easier to use
  • Battery voltage and conductance in under 10 seconds
  • Utilises patented conductance technology, minimises technician risk and battery stress
  • Uses IEEE standard test method with proven correlation to battery capacity.
  • Fully compliant with NIST standard so no need for calibration
  • Compact design with integral test leads
  • Tests both 6 and 12V batteries from 1.2Ah to 25Ah capacity

Vēres

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Saistītie produkti

Vairs nav pieejams noliktavā

428,00 €

Cena nav pieejama. Lūdzu, sazinieties ar klientu apkalpošanas centru.

Cena par:
Vienība
Vairāki: 1 Minimāli: 1
Daudzums Cena Jūsu cena
 
 
1+ 428,00 €
Veicināšanas cena
Līgumcena
Tiešsaistes pasūtījumu cena
Tiešsaistes pasūtījumu līgumcena
 
10+ 419,00 €