Current Transformers:
Atrasti 373 produktiAtrodiet milzīgu Current Transformers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Current Transformers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut.
Skatīt
Pircējs
Inženieris
Ražotājs
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 191,400 € | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 76,040 € | - | 3-Phase Molded Case | - | - | 60:0.1 | - | Class 1 | 0.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ 45,910 € 5+ 41,550 € 10+ 39,290 € | - | 3-Phase Molded Case | - | - | 125:0.1 | - | Class 1 | 0.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ 76,040 € | - | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | ||||
Each | 1+ 169,970 € | - | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||
Each | 1+ 169,970 € | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ 169,970 € | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ 169,970 € | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ 166,210 € | - | Pluggable | - | - | 400:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ 191,400 € | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ 197,090 € | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ 169,970 € | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ 191,400 € | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 1+ 227,860 € | - | Split Core | - | - | 2000:1 | - | - | - | - | - | - | - | - | - | DIN Rail | - | Connector | - | Metering | 400A | - | 200mA | - | ||||||
CARLO GAVAZZI | Each | 1+ 232,500 € | - | - | - | 50A | - | 40Hz | Class 2 | - | 1kHz | - | - | 12mm | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||
Each | 1+ 47,880 € 5+ 46,920 € 10+ 45,960 € 25+ 45,010 € 50+ 44,050 € | - | Split Core | - | 50A | - | - | Class 1 | - | - | - | - | 8mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+ 58,390 € 5+ 51,090 € 10+ 42,330 € | - | Pluggable | - | 35A | 35:1 | 50Hz | Class 1 | 200mVA | 60Hz | - | - | 7.5mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | ||||||
Each | 1+ 11,640 € 10+ 10,180 € 25+ 9,570 € 50+ 7,510 € 100+ 7,360 € | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 9mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ 8,310 € 10+ 7,800 € | - | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | - | CT Series | ||||||
Each | 1+ 8,030 € 10+ 7,540 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ 11,830 € 10+ 10,760 € 25+ 10,120 € 50+ 8,640 € 100+ 8,270 € | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 7.2mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ 58,390 € 5+ 46,270 € 10+ 45,340 € 20+ 44,420 € | - | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ 19,980 € 5+ 17,130 € 10+ 15,640 € 20+ 13,570 € 50+ 13,300 € | - | Molded Case | - | 100A | 100:5 | - | Class 1 | 2.5VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | 13 Series | ||||||
Each | 1+ 30,360 € | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ 8,070 € 10+ 6,820 € 25+ 6,160 € 50+ 5,560 € 100+ 5,430 € | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 5.5mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | ||||||