ENDRESS HAUSER

Par ENDRESS HAUSER


Endress+Hauser logo

Endress+Hauser 

is a global leader in measurement instrumentation, services and solutions for industrial process engineering and offers process solutions for flow, level, pressure, analytics, temperature, recording and digital communications. Measuring instruments from Endress+Hauser enable customers to operate their plants economically and safely, achieve optimum product quality and protect people and the environment. Read more

Popular Categories
Applications
Food & Beverage

RST 4-225 - M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm²

Power & Energy

RKMV 3-224 - M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm²

Oil & Gas

0980 ESL 311-111 - LioN-P, EtherNet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm

Water & Wastewater Treatment

GDM 3009 Black - DIN Valve Connector, Form A, Field Attachable, 3+Ground, PG 9, Black Housing, without circuitry, 250 V

Featured Products
Picomag DMA15

Electromagnetic flowmeter for utilities

iTEMP TMT31

Temperature transmitter

Waterpilot FMX11

Hydrostatic level sensor for water

iTherm CompactLine TM311

Thermometer, IO-Link + 4-20mA

Liquiphant FTL31

Vibronic level switch for liquids

Cerabar PMC21

Pressure transducer with ceramic sensor

Micropilot FMR10

Radar level sensor for all industries

RIA15 Loop-powered indicator

Display for 4-20mA or HART

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at 8000-3557 or send us your requirements online.

Request a Quote today

Produktu saraksts no Endress Hauser


Automation & Process Control

Circuit Protection

Development Boards, Evaluation Tools

Office, Computer & Networking Products

Power Supplies

Sensors & Transducers

Rādīt visus produktus (1 601)

Jaunas preces no Endress Hauser


Automation & Process Control

Sensors & Transducers

Rādīt visus produktus (200)

Videoklipi


Kopiena


Vai vēlaties apskatīt informāciju par šo produktu no citiem klientiem?

  Lasiet mūsu kopienas dalībnieku diskusijas, emuārus un dokumentus.

Filtri:

Atlasiet dokumentu tipu (s), ko vēlaties skatīt, un noklikšķiniet uz pogas Lietot filtrus
Ievadiet jautājumu kādam no mūsu ekspertiem vai uzsāciet diskusiju un saņemiet mūsu kopienas piegādātāju ekspertu un piesaistīto inženieru atbildes.