Wireless Charging

Wireless battery charging or wireless inductive charging is a method for transferring electrical energy from a charger to a device without the need for a physical wire connection. Wireless charging is based on the principle of magnetic resonance, or Inductive Power Transfer (IPT). This is the process of transferring an electrical current between two objects through the use of coils to induce an electromagnetic field or to transfer the energy from one to another. The energy is transferred from the source to the receiver where it is typically used to charge the battery in the device.


The Mains voltage is converted into high frequency alternating current and this is sent to the transmitter coil by the transmitter circuit. The alternating current induces a time varying magnetic field in the transmitter coil. Current flowing within the transmitter coil induces a magnetic field which extends to the receiver coil. The magnetic field generates the current within the receiver coil of the device. Current flowing within the receiver coil is converted into direct current (DC) by the receiver circuit, which can then be used to charge the battery. The process of energy flow transmitted between the transmitter and receiver coil is also referred to as magnetic or resonant coupling and is achieved by both coils resonating at the same frequency.


It’s through this process that power is safely transferred over an air gap. As well as any non-metal object that might exist between the coils. Such as wood, plastic or granite. This makes wireless/inductive charging ideal for use with many portable devices such as mobile phones and other wireless applications.


Return to main Power Management page

Videos

ST Wireless Charging Solutions

Smart Wireless Charging with NFC (and Qi) - NXP® at MWC 2014

Smart wireless charging with NXP®: Flexible architectures

Featured Products

Demonstration Board, Power Management, Wireless Charger, LTC4123

Shop Now

Battery Charger for 1 Cell of NiMH battery, 5V input, 28 mA charge, DFN-6

Shop Now

EVAL BOARD, WIRELESS PWR RECEIVER

Shop Now

Šobrīd līgumcenas nav pieejamas skatīšanai. Redzamās cenas ir standarta mazumtirdzniecības cenas. Apstrādes laikā veiktajiem pasūtījumiem tiks piemērota līgumcena.

  Ražotāja detaļas Nr. Pasūtījuma kods Ražotājs / apraksts
Pieejamība Cena par
Cena
Daudzums
Silicon Manufacturer Silicon Core Number Kit Application Type Application Sub Type Kit Contents Product Range
MAX77950EVKIT#
MAX77950EVKIT# - Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

2762631

Evaluation Kit, MAX77950 Advanced Wireless Power Receiver IC, WPC/PMA Compliance

ANALOG DEVICES

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

1 Noliktavā + Skatīt noliktavas un pasūtījumu izpildes laikus

1 noliktavā piegādei nākamajā dienā (UK noliktava)

Vairāk preču pieejams nedēļā, kas sākas ar 26.22.6

Vienība

1+ 114,44 €

Ierobežots vienums

Minimālais pasūtījums 1 preces Tikai 1 vairāki eksemplāri Lūdzu, ievadiet derīgu skaitu

Piev.
Min: 1 Mult: 1
Analog Devices MAX77950 Wireless Development Wireless Power Receiver Eval Board MAX77950, Planar Coil, S/W -
MWCT1101CLH
MWCT1101CLH - Wireless Charging Controller, 32 Bit DSP, 3 V to 3.6 V, LQFP-64

2401867

Wireless Charging Controller, 32 Bit DSP, 3 V to 3.6 V, LQFP-64

NXP

Jūs iepriekš iegādājāties šo produktu. Skatīt pasūtījumu vēsturi

Pieejams iepriekšējai pasūtīšanai

+ Skatīt noliktavas un pasūtījumu izpildes laikus

Vairāk preču pieejams nedēļā, kas sākas ar 26.27.7 Informēt mani, kad prece atkal ir pieejama noliktavā

Vienība

1+ 4,63 € 10+ 3,53 € 25+ 3,25 € 50+ 3,06 € 100+ 2,87 € 250+ 2,78 € 500+ 2,70 € Citas cenas...

Ierobežots vienums

Minimālais pasūtījums 1 preces Tikai 1 vairāki eksemplāri Lūdzu, ievadiet derīgu skaitu

Piev.
Min: 1 Mult: 1
- - - - - -