100W Adaptor with Power Delivery & Wireless Charger
As more mobile phone manufacturers are not including chargers with new mobile phones, the demand for fast charging, multi-functional chargers is quickly growing.
The 100W power delivery (PD) adaptor is a multi-functional PD adaptor solution that can support 65W maximum PD output, BC1.2 fast charging, QI 15W wireless charging, as well as two 5V 2.1A USB A ports. Renesas can provide a total IC solution for this application, including power factor correction (PFC), quasi-resonant (QR) flyback controller, buck + PD controller, wireless charger, and MOSFET.
Key Features
- Fully featured all-in-one mobile charger
- Supports 65W power delivery, QI 15W wireless charger and BC1.2 fast charging
- Active integrated PFC meets worldwide PFC requirement standards
- Uses a dedicated USB controller R9A02G011 which expands the ability to cover more quick charge (QC) algorithms
Applications
- Quick chargers
- Adaptors
- Mobile phones
- Mobile devices
Block Diagram
Recommended Products
| Products | Product category | Product description | |
|---|---|---|---|
| RAA489800A2GNP#AA0 | Buck-Boost Regulator | Bidirectional Buck-Boost Voltage Regulator | Buy now |
| R9A02G011GNP#AC0 | USB Power Delivery (PD) Controller | USB PD Controller | Buy now |
| R2A20133DSP#W5 | Power Factor Correction (PFC) Controller | Critical Conduction Mode PFC Control IC | Buy now |
| RJK03M5DNS-00#J5 | MOSFET | Nch Single Power MOSFET 30V 25A 6.3Mohm HWSON-8 | Buy now |