2. Test & Measurement
                                                                                              3. Multimeters & Clamp Meters
                                                                                              4. Digital Multimeters - Bench
                                                                                              Drukāt lapu

                                                                                              DMM6500

                                                                                              Bench Digital Multimeter, 15 Function, 5" Touch Screen, 10µA to 10A, 1ohm to 100MOhm, 6.5 Digit

                                                                                              KEITHLEY
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              KEITHLEY DMM6500
                                                                                              KEITHLEY DMM6500
                                                                                              KEITHLEY DMM6500
                                                                                              KEITHLEY DMM6500
                                                                                              KEITHLEY DMM6500
                                                                                              KEITHLEY DMM6500
                                                                                              RažotājsKEITHLEY
                                                                                              Ražotāja detaļas Nr.DMM6500
                                                                                              Pasūtījuma kods2840447
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              112 Noliktavā

                                                                                              Nepieciešams vairāk?

                                                                                              .
                                                                                              .
                                                                                              BEZMAKSAS standarta piegāde
                                                                                              pasūtījumiem virs 0,00 €
                                                                                              Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                              Daudzums
                                                                                              1+1 395,000 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              1 395,00 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.
                                                                                              Šis skaits tiks pievienots pasūtījuma apstiprinājumam, rēķinam, izsūtīšanas piezīmei, tiešsaistes apstiprinājuma e-pastam un preces marķējumam.

                                                                                              Informācija par produktiem

                                                                                              KEITHLEY
                                                                                              RažotājsKEITHLEY
                                                                                              Ražotāja detaļas Nr.DMM6500
                                                                                              Pasūtījuma kods2840447
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Digits6.5
                                                                                              DMM ConnectivityGPIB, LAN / LXI, RS232, USB
                                                                                              Current Measure AC Max10.1A
                                                                                              Voltage Measure AC Max750V
                                                                                              Resistance Measure Max0.1Gohm
                                                                                              Product Range-
                                                                                              Current Measure DC Max10.1A
                                                                                              Voltage Measure DC Max1.01kV
                                                                                              Manufacturer Warranty3 Years
                                                                                              DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                              Plug TypeEU, SWISS, UK
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              DMM6500 is a 6½ digit bench/system digital multimeter with large 5" (12.7cm) multi touch capacitive touchscreen and graphical display. This touch screen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. Beyond its display technology, the DMM 6500 superior analogue measurement performance delivers 25 PPM basic DCV accuracy for one year and 30 PPM for two years, potentially allowing you to extend your calibration cycles. The digitizing function can be used for voltage or current and is especially useful in capturing transient anomalies or to help profile power events such as the operating states of today’s battery operated devices. Current and voltage can be digitized with a programmable 1MS/sec 16-bit digitizer, making it possible to acquire waveforms without the need for a separate instrument. It supports SCPI, TSP® scripting, Keithley 2000 SCPI emulation and Keysight 34401A SCPI emulation language modes.

                                                                                              • 15 measurement functions including capacitance, temperature, and digitizing
                                                                                              • LED backlight
                                                                                              • Large internal memory store up to 7 million readings
                                                                                              • Standard USB TMC and LXI/Ethernet communication interfaces
                                                                                              • Optional user installable communication interfaces including GPIB, TSP-Link® and RS-232
                                                                                              • Capture voltage or current transients with 1MS/sec digitizer
                                                                                              • USB host port for storing readings, instrument configurations and screen images
                                                                                              • Expanded measurement ranges include 10μA to 10A and 1ohm to 100Mohm
                                                                                              • Line power supply: 100V, 120V, 220V, and 240V (±10%) and maximum power consumption is 50VA
                                                                                              • Power line frequency 50Hz to 60Hz and 400Hz, automatically sensed at power-up

                                                                                              Saturs

                                                                                              Multimeter, 1757 pair general purpose test lead set (1000V Cat II), 1m USB cable ( type A to type B ), Traceable calibration certificate, 3 year warranty.

                                                                                              Piezīmes

                                                                                              10% promo until stocks last. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                              Tehniskie parametri

                                                                                              No. of Digits

                                                                                              6.5

                                                                                              Current Measure AC Max

                                                                                              10.1A

                                                                                              Resistance Measure Max

                                                                                              0.1Gohm

                                                                                              Current Measure DC Max

                                                                                              10.1A

                                                                                              Manufacturer Warranty

                                                                                              3 Years

                                                                                              Plug Type

                                                                                              EU, SWISS, UK

                                                                                              DMM Connectivity

                                                                                              GPIB, LAN / LXI, RS232, USB

                                                                                              Voltage Measure AC Max

                                                                                              750V

                                                                                              Product Range

                                                                                              -

                                                                                              Voltage Measure DC Max

                                                                                              1.01kV

                                                                                              DMM Functions

                                                                                              AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Tehniskā dokumentācija (6)

                                                                                              User Manual EN

                                                                                              Selection Guide EN

                                                                                              Software EN

                                                                                              Technical Data Sheet EN

                                                                                              Application Note EN

                                                                                              One Page Summary EN

                                                                                              DMM6500 alternatīvas

                                                                                              Atrasts 1 produkts

                                                                                              Saistītie produkti

                                                                                              Atrasti 4 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90303200
                                                                                              US ECCN:3A992.a
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):6.80388
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.