2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Motion Sensors & Position Sensors
                                                                                              5. Rotary Encoders
                                                                                              Drukāt lapu

                                                                                              SRGP200200

                                                                                              Rotary Encoder, Mechanical, Incremental, 10 PPR, 20 Detents, Vertical, Without Push Switch

                                                                                              ALPS ALPINE
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              ALPS ALPINE SRGP200200
                                                                                              RažotājsALPS ALPINE
                                                                                              Ražotāja detaļas Nr.SRGP200200
                                                                                              Pasūtījuma kods2065090
                                                                                              Produktu klāstsSRGP
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              ALPS ALPINE
                                                                                              RažotājsALPS ALPINE
                                                                                              Ražotāja detaļas Nr.SRGP200200
                                                                                              Pasūtījuma kods2065090
                                                                                              Produktu klāstsSRGP
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Encoder TechnologyMechanical
                                                                                              Encoder TypeIncremental
                                                                                              Encoder Resolution10PPR
                                                                                              No. of Detents20 Detents
                                                                                              OrientationVertical
                                                                                              Push SwitchWithout Push Switch
                                                                                              Encoder OutputQuadrature
                                                                                              Encoder MountingThrough Hole
                                                                                              Product RangeSRGP
                                                                                              Rotational Speed Max-
                                                                                              Rotational Life Cycles50000
                                                                                              No. of Channels-
                                                                                              Shaft TypeRing Type Hollow Shaft
                                                                                              Shaft Length-
                                                                                              Shaft Diameter17mm
                                                                                              Supply Voltage Min-
                                                                                              Supply Voltage Max5V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              IP Rating-
                                                                                              TerminationSolder Pin

                                                                                              Tehniskie parametri

                                                                                              Encoder Technology

                                                                                              Mechanical

                                                                                              Encoder Resolution

                                                                                              10PPR

                                                                                              Orientation

                                                                                              Vertical

                                                                                              Encoder Output

                                                                                              Quadrature

                                                                                              Product Range

                                                                                              SRGP

                                                                                              Rotational Life Cycles

                                                                                              50000

                                                                                              Shaft Type

                                                                                              Ring Type Hollow Shaft

                                                                                              Shaft Diameter

                                                                                              17mm

                                                                                              Supply Voltage Max

                                                                                              5V

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              Termination

                                                                                              Solder Pin

                                                                                              Encoder Type

                                                                                              Incremental

                                                                                              No. of Detents

                                                                                              20 Detents

                                                                                              Push Switch

                                                                                              Without Push Switch

                                                                                              Encoder Mounting

                                                                                              Through Hole

                                                                                              Rotational Speed Max

                                                                                              -

                                                                                              No. of Channels

                                                                                              -

                                                                                              Shaft Length

                                                                                              -

                                                                                              Supply Voltage Min

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              IP Rating

                                                                                              -

                                                                                              Tehniskā dokumentācija (2)

                                                                                              EOL Notices EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Japan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85365015
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.00255