Informācija par produktiem
Produktu pārskats
The DK-MAXII-1270N is a fully featured development kit platform for evaluating MAX II CPLD devices. The MAX II development board is a prototyping and evaluation platform that provides designers with an easy way to assess the features of the MAX II device and to begin building custom solutions with the MAX II device. This development board is based on EPM1270F256C5N MAX II CPLD which features 1270 logic elements (LEs) and 8Kbit of user flash memory in a 256 pin FBGA package. The MAX II development board contains active I/O sense circuit, power measuring circuit, Schmitt trigger circuit. The MAX II device on the MAX II development board can be programmed using the Quartus II software. This software provides a comprehensive environment for SOPC design. The Quartus II software integrates into nearly any design environment, with interfaces to industry standard EDA tools. The Quartus II development software, web edition and MegaCore IP functions provide software platform for developing.
- Temperature gauge with serial peripheral interface (SPI)
- 4 channel analog to digital converter (8bit resolution)
- 16x2 character LCD module
- USB media access control (MAC) with physical layer (PHY)
- SRAM (128K x 8bit)
- On board power meter
- Active I/O sense circuitry
- Four user defined, push button switches
- USB Interface
- 32bit PCI edge connector
Lietošanas veidi
Communications & Networking
Saturs
MAX II development board, Quartus II development software web edition, MegaCore IP functions, MAX II development kit CD-ROM, ByteBlaster II programming cable, USB type A-B cable and Reference designs and demos.
Brīdinājumi
The board can be damaged without proper anti static handling. Therefore, use anti static handling precautions when touching the board.
Piezīmes
The MAX II development board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.
Tehniskie parametri
Altera
MAX II
MAX
Development Board, Cables and Accessories, Reference Designs and Demos
No SVHC (17-Dec-2015)
-
CPLD
EPM
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts