Informācija par produktiem
Produktu pārskats
The PN-DESIGNKIT-1 is the PortNote design kit for Ethernet ESD protection. The PortNote design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The PortNote solutions provide protection recommendations for typical port threats. Each PortNote solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. Ethernet interfaces are 2V digital signals operating on a 125MHz clock. This solution provides ESD protection commonly required in indoor, short cable applications where ESD is the primary threat.
- Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
- This solution provides ESD protection without impairing the Ethernet signal
Lietošanas veidi
Communications & Networking
Saturs
Two CDSOT236-0504C TVS diode arrays, Design guide.
Tehniskie parametri
2x TVS Diode Arrays: CDSOT236-0504C
No SVHC (15-Jan-2018)
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts