Informācija par produktiem
Produktu pārskats
The P5-D series alternate action push on/push off Pushbutton Switch with silver alloy contacts. It is made of anodized aluminium with contoured dome styling. With two design, a flush dome and raised dome button profile, the P5-D series offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P5-D Dome series features unsealed, dust tight, moisture proof and watertight seal options. Expect a minimum of 100,000 operations at full rated load of 10 amperes resistive or 5 amperes inductive, up to a million operations in low signal switching applications. The P5-D Dome series is a quality precision snap-action switch designed for use in panels, instruments and other demanding applications where attractive, rugged pushbutton switches are required.
- Button sealed with patented rolling sleeve principle
- Contact area sealed at case and terminals
- Less than 25mΩ contact resistance
- Handles low level to 10A
- Choice of 9 button colours
- Moisture proof and dust tight to IP64 & MIL-PRF-8805 Design 2
Lietošanas veidi
Industrial
Tehniskie parametri
P5-D Series
115V
Off-On
Round Raised
-
-
-
Quick Connect, Solder
-
SPST-NC
28V
10A
-
-
-
-
Non Illuminated
No SVHC (14-Jun-2023)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts