82 Series Standard Anti Vandal Switches:
Atrasti 417 produkti82 Series Standard Anti Vandal Switches
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Vandal-resistant: Impact resistant to IK10
- Front protection up to IP67
- Gold contacts available for low voltages and currents
- Optional illumination and laser markings
- Excellent tactile feedback
- Long service life: > 1 million cycles of operation
- Stainless steel anodised aluminium or brass coloured switches
- 16 mm, 19 mm or 22 mm mounting
- Raitings: 24 VAC / DC (0.2 A), 42 VAC (100 mA), 240 VAC / DC (3 A)
- Applications: Food and beverage industry, Heavy duty & special vehicles, Buses and coaches, Marine
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,470 € 5+ 18,040 € 10+ 17,630 € 20+ 17,240 € 50+ 16,510 € | Min.: 1 / Vair.: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Yellow | |||||
Each | 1+ 29,300 € 5+ 28,710 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ 26,930 € 5+ 23,750 € 10+ 23,280 € | Min.: 1 / Vair.: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Black | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 12,320 € | Min.: 1 / Vair.: 1 | 82 Series | 16mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 26,010 € 5+ 25,490 € 10+ 24,980 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Red | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ 17,240 € 5+ 16,900 € | Min.: 1 / Vair.: 1 | 82 Series | 16mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Red | |||||
Each | 1+ 15,840 € 5+ 15,520 € | Min.: 1 / Vair.: 1 | 82 Series | 16mm | SPDT | Maintained | Round Raised Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 19,750 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Screw | Non Illuminated | |||||
Each | 1+ 53,310 € 5+ 49,800 € 10+ 46,880 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Maintained | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Red | |||||
Each | 1+ 53,660 € 5+ 52,580 € 10+ 51,530 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Blue | |||||
Each | 1+ 53,660 € 5+ 52,580 € 10+ 51,530 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round Flat Flush | Natural | 600mA | 35V | 600mA | 35V | IP65, IP67 | Panel Mount | Cable with 5 Pin M12 Connector | Red | |||||
Each | 1+ 25,280 € 5+ 24,120 € 10+ 22,950 € 20+ 20,370 € 50+ 17,790 € | Min.: 1 / Vair.: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 30,450 € 5+ 29,680 € 10+ 28,900 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | 5A | 250V | - | - | IP65, IP67, IK10 | Panel Mount | Quick Connect, Solder | Green | |||||
Each | 1+ 33,570 € 5+ 32,900 € 10+ 32,230 € 20+ 31,560 € 50+ 30,880 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Momentary | Round | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 25,280 € 5+ 24,120 € 10+ 22,950 € 20+ 20,370 € 50+ 17,790 € | Min.: 1 / Vair.: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ 34,130 € 5+ 33,260 € 10+ 32,380 € 20+ 31,730 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | - | Momentary | - | - | 5A | 250V | - | - | - | - | - | - | |||||
Each | 1+ 25,280 € 5+ 24,120 € 10+ 22,950 € 20+ 20,370 € 50+ 17,790 € | Min.: 1 / Vair.: 1 | 82 Series | 22.3mm | SPDT | Momentary | Round Flat | - | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ 27,310 € 5+ 26,630 € 10+ 25,940 € 20+ 24,580 € 50+ 23,210 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Maintained | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Red | |||||
Each | 1+ 29,300 € 5+ 28,710 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | - | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 31,250 € 5+ 30,630 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | White | |||||
Each | 1+ 29,300 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Red | |||||
Each | 1+ 29,300 € 5+ 28,710 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Maintained | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green | |||||
Each | 1+ 34,130 € 5+ 33,380 € 10+ 32,630 € 20+ 31,980 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Green, Red | |||||
Each | 1+ 34,130 € 5+ 33,380 € 10+ 32,630 € 20+ 31,980 € | Min.: 1 / Vair.: 1 | 82 Series | 22mm | SPDT | Momentary | Round | - | 3A | 240V | - | - | IP65, IP67 | Panel Mount | Solder Lug | Blue | |||||
Each | 1+ 19,860 € 5+ 19,470 € 10+ 19,080 € 20+ 18,410 € 50+ 17,700 € | Min.: 1 / Vair.: 1 | 82 Series | 19mm | SPDT | Momentary | Round Flat Flush | Natural | 3A | 240V | 3A | 240V | IP65, IP67 | Panel Mount | Quick Connect, Solder | Yellow |