HDLS Series Limit Switches:
Atrasti 86 produktiHDLS Series Limit Switches
The HDLS series heavy-duty limit switches modular construction allows for a wide variety of actuator styles, operating heads, & electrical circuitry options. The HDLS are ideal for many applications with demanding indoor & outdoor environments where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.
- NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
- NEMA/IP sealing features twin shaft seals for an extra measure of protection
- Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
- Diaphragm seal between head and body provides an extra measure of protection
- Silver or gold-plated contacts
- Secure head-to-body retention with the head in any one of four positions 90° apart
- Self-lifting pressure plate terminals saves wiring time
- Wide variety of actuators, switch options, and head styles
- Rotary actuated heads are field adjustable for CW actuation, CCW actuation, or both
- Applications: Food & beverage, shipboard & dockside, Power plants, Automotive machine tools & Conveyors
Skatīt
Pircējs
Inženieris
Ražotājs
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 251,740 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT-1NC / 1NO | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | |||||
Each | 1+ 539,020 € | Min.: 1 / Vair.: 1 | Wobble Coil Spring | SPDT | 60A | 120V | 1.95N | HDLS Series | 800mA | 125V | |||||
Each | 1+ 388,830 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT | 10A | 600V | 0.45N | HDLS Series | 800mA | 120V | |||||
HONEYWELL | Each | 1+ 196,690 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT-1NO, SPDT-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 238,280 € 5+ 230,950 € 10+ 223,600 € 25+ 220,690 € | Min.: 1 / Vair.: 1 | Side Rotary | DPST-NO, DPST-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 329,170 € 5+ 322,000 € 10+ 314,820 € 25+ 306,580 € | Min.: 1 / Vair.: 1 | Side Rotary | DPST-NO, DPST-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 367,760 € 5+ 340,420 € 10+ 313,060 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT-1NO, SPDT-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 300,130 € 5+ 280,680 € 10+ 261,230 € 25+ 257,030 € | Min.: 1 / Vair.: 1 | Rotary | SPDT-1NO, SPDT-NC | 10A | 600V | 1.95N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 5+ 525,170 € 10+ 509,180 € 25+ 493,180 € 50+ 469,200 € | Min.: 5 / Vair.: 5 | Side Rotary | SPDT | 10A | 600V | 5in-oz | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 250,820 € 5+ 242,860 € 10+ 234,900 € 25+ 226,940 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT-1NO, SPDT-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 322,500 € 5+ 304,120 € 10+ 285,720 € 25+ 263,840 € | Min.: 1 / Vair.: 1 | Side Rotary | DPST-NO, DPST-NC | 10A | 600V | 0.45N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 289,250 € 5+ 279,980 € 10+ 270,710 € 25+ 204,090 € | Min.: 1 / Vair.: 1 | Wobble Rod | SPDT-1NO, SPDT-NC | 10A | 600V | 2.78N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 362,480 € 5+ 330,960 € 10+ 299,440 € | Min.: 1 / Vair.: 1 | Side Rotary | SPDT-1NO, SPDT-NC | 10A | 600V | 0.19N | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 1+ 467,980 € 5+ 381,410 € 10+ 294,830 € | Min.: 1 / Vair.: 1 | Side Rotary | DPDT | 10A | 120V | - | HDLS Series | 10A | 120V | ||||
HONEYWELL | Each | 1+ 218,030 € 15+ 198,380 € 25+ 192,400 € | Min.: 1 / Vair.: 1 | Wobble Cable | SPDT | 10A | 600V | 7ozf | HDLS Series | 10A | 250V | ||||
HONEYWELL | Each | 10+ 300,250 € | Min.: 10 / Vair.: 10 | Side Rotary | SPDT | 10A | 600V | 0.45N | HDLS Series | 800mA | 120V | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 466,980 € 3+ 444,020 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 442,640 € 3+ 420,870 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 732,730 € 3+ 696,690 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 400,570 € 3+ 380,870 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 475,880 € 3+ 452,480 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 479,810 € 3+ 456,210 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 218,690 € 3+ 206,760 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 479,360 € 3+ 455,790 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||
HONEYWELL / PARTNER STOCK | Each | 1+ 1 323,000 € 3+ 1 263,000 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | HDLS Series | - | - | ||||