Stepper Motors:
Atrasti 282 produktiAtrodiet milzīgu Stepper Motors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Stepper Motors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan.
Skatīt
Pircējs
Inženieris
Ražotājs
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LIN ENGINEERING | Each | 1+ 78,220 € 5+ 72,920 € 10+ 71,460 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 3mH | 1.7A | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
Each | 1+ 48,580 € 5+ 47,610 € 10+ 46,640 € 20+ 45,670 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | - | 1A | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 251,340 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 86mm | Bipolar | 1.8° | Four Phase | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 173,440 € | Min.: 1 / Vair.: 1 | Hybrid | 20.2mm | Bipolar | 1.8° | - | - | 0.0175N-m | - | 600mA | - | 30VDC | 2 | 48mm | 4mm | PANdrive | 15mm | ||||
Each | 1+ 89,510 € | Min.: 1 / Vair.: 1 | Dual Shaft | 28mm | Bipolar | 1.8° | - | - | 0.07N-m | - | 1A | - | 24VDC | 4 | 32mm | 5mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 222,730 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 149,300 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 1A | 35g-cm² | 24VDC | 4 | 45.5mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 262,000 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 196,170 € | Min.: 1 / Vair.: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | - | 4A | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 158,560 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 3.1N-m | 6.8mH | 2.8A | 840g-cm² | 4.17VDC | 4 | 86mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ 62,320 € 5+ 53,230 € 10+ 52,170 € | Min.: 1 / Vair.: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 1mH | 950mA | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 54,670 € 5+ 50,960 € 10+ 49,940 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 29,210 € 5+ 27,160 € 10+ 26,240 € 20+ 25,720 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 4.6ohm | 9N-cm | 2.3mH | 950mA | 18g-cm² | - | 6 | 50.3mm | 5mm | - | 24mm | |||||
Each | 1+ 24,790 € 5+ 21,160 € 10+ 20,180 € 20+ 18,080 € | Min.: 1 / Vair.: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 50ohm | 1.6N-cm | 16mH | 240mA | 1g-cm² | 12VDC | 6 | 15.5mm | 2mm | - | 10mm | |||||
Each | 1+ 73,550 € 5+ 72,080 € 10+ 70,610 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 5mH | 1A | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 127,920 € 5+ 126,620 € 10+ 125,320 € | Min.: 1 / Vair.: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 4.5mH | 2A | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ 54,470 € 5+ 48,140 € 10+ 43,130 € 20+ 42,270 € | Min.: 1 / Vair.: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 4mH | 950mA | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
Each | 1+ 138,200 € 5+ 135,440 € 10+ 132,670 € | Min.: 1 / Vair.: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 4.2mH | 300mA | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 57,880 € 5+ 53,950 € 10+ 52,870 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 7.5mH | 1A | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 63,970 € 5+ 62,690 € 10+ 61,410 € 20+ 60,130 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | 3.4mH | - | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 95,110 € 5+ 88,670 € 10+ 86,900 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | 3.6mH | - | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ 28,820 € 5+ 28,240 € 10+ 27,670 € 20+ 27,090 € | Min.: 1 / Vair.: 1 | Single Shaft | 15mm | Bipolar, Unipolar | 18° | Four Phase | 40ohm | 0.388N-cm | 14mH | 125mA | 0.11g-cm² | 5VDC | - | 15.11mm | 1.5mm | 15M | 10mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 67,020 € 5+ 62,480 € 10+ 61,230 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 50,830 € 5+ 49,810 € 10+ 48,800 € 20+ 47,780 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 2.3mH | 1.2A | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 47,980 € 5+ 42,390 € 10+ 37,990 € 20+ 37,230 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | - | 1.4A | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||