bez PVN
Atrodiet milzīgu AC Motor Drives klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu AC Motor Drives izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Skatīt
Pircējs
Inženieris
Ražotājs
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2628069

RoHS

Each
1+
3 180,000 €
Kopsumma:3 180,00 €
Min.: 1 / Vair.: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
2628051

RoHS

Each
1+
265,050 €
Kopsumma:265,05 €
Min.: 1 / Vair.: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
3370047

RoHS

Each
1+
1 564,000 €
Kopsumma:1 564,00 €
Min.: 1 / Vair.: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4141801

RoHS

Each
1+
541,710 €
Kopsumma:541,71 €
Min.: 1 / Vair.: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200VAC
240VAC
FR-E800 Series
4141803

RoHS

Each
1+
477,850 €
Kopsumma:477,85 €
Min.: 1 / Vair.: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4141802

RoHS

Each
1+
451,890 €
Kopsumma:451,89 €
Min.: 1 / Vair.: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
4008138

RoHS

Each
1+
443,910 €
Kopsumma:443,91 €
Min.: 1 / Vair.: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
4410649

RoHS

Each
1+
825,630 €
Kopsumma:825,63 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410662

RoHS

Each
1+
2 015,000 €
Kopsumma:2 015,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410655

RoHS

Each
1+
1 413,000 €
Kopsumma:1 413,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
21.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410628

RoHS

Each
1+
908,960 €
Kopsumma:908,96 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410648

RoHS

Each
1+
681,500 €
Kopsumma:681,50 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410643

RoHS

Each
1+
525,500 €
Kopsumma:525,50 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
1 696,000 €
Kopsumma:1 696,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410664

RoHS

Each
1+
3 127,000 €
Kopsumma:3 127,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410677

RoHS

Each
1+
448,800 €
Kopsumma:448,80 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410667

RoHS

Each
1+
3 834,000 €
Kopsumma:3 834,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
72A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410627

RoHS

Each
1+
962,500 €
Kopsumma:962,50 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410625

RoHS

Each
1+
927,000 €
Kopsumma:927,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410598

RoHS

Each
1+
568,000 €
Kopsumma:568,00 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410679

RoHS

Each
1+
927,560 €
Kopsumma:927,56 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3.7kW
Single Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410624

RoHS

Each
1+
613,690 €
Kopsumma:613,69 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410674

RoHS

Each
1+
675,660 €
Kopsumma:675,66 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410621

RoHS

Each
1+
532,310 €
Kopsumma:532,31 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410676

RoHS

Each
1+
749,480 €
Kopsumma:749,48 €
Min.: 1 / Vair.: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
76-100 no 925 vienībām
no 37 lapas(-u)

vadošo ražotāju

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET