bez PVN

Rotary Solenoids:

Atrasti 21 produkti
Atrodiet milzīgu Rotary Solenoids klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Rotary Solenoids izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Ledex & Magnet Schultz.
Skatīt
Pircējs
Inženieris
Ražotājs
Holding Torque - Imperial
Holding Force - Imperial
Holding Torque - Metric
Holding Force - Metric
No. of Turns
Solenoid Duty Cycle
Coil Voltage VDC Nom
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
Outside Diameter
External Length
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1162569

RoHS

Each
1+
423,820 €
Kopsumma:423,82 €
Min.: 1 / Vair.: 1
0.186in-lb
-
-
-
-
Continuous
24V
110°
CW
24VDC
6.9W
50ohm
Wire Leaded
35mm
-
36.5mm
-
1331824

RoHS

Each
1+
60,590 €
Kopsumma:60,59 €
Min.: 1 / Vair.: 1
0.4in-lb
-
0.045N-m
-
720Turns
Continuous
-
45°
CW
14.1VDC
10W
18.4ohm
-
33.3mm
33.3mm
22.23mm
3B Series
1331775

RoHS

Each
1+
127,920 €
5+
125,460 €
10+
123,000 €
25+
111,250 €
Kopsumma:127,92 €
Min.: 1 / Vair.: 1
-
-
-
-
748Turns
-
-
-
-
-
-
-
-
-
39.67mm
-
-
3996100

RoHS

Each
1+
169,180 €
Kopsumma:169,18 €
Min.: 1 / Vair.: 1
-
-
-
-
858Turns
Continuous
-
-
-
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
-
18.26mm
2E Series
2787330

RoHS

Each
1+
104,450 €
Kopsumma:104,45 €
Min.: 1 / Vair.: 1
-
5in-lb
-
0.564N-m
1088Turns
Continuous
24V
-
-
24VDC
21W
30.48ohm
Wire Leaded
47.6mm
-
26.6mm
5S Series
3997447

RoHS

Each
50+
147,840 €
Kopsumma:7 392,00 €
Min.: 50 / Vair.: 50
3in-lb
-
0.33N-m
-
1110Turns
Continuous
-
95°
CW
27VDC
32W
23.69ohm
Wire Leaded
58.72mm
-
36.12mm
2E Series
3997454

RoHS

Each
50+
137,610 €
Kopsumma:6 880,50 €
Min.: 50 / Vair.: 50
0.5in-lb
-
0.056N-m
-
1312Turns
Continuous
-
25°
CCW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
-
18.26mm
-
3997449

RoHS

Each
50+
135,100 €
Kopsumma:6 755,00 €
Min.: 50 / Vair.: 50
-
-
-
-
748Turns
Continuous
-
67.5°
CW
13.2VDC
12.5W
13.8ohm
Wire Leaded
40.87mm
-
26.8mm
4E Series
3997448

RoHS

Each
50+
137,630 €
Kopsumma:6 881,50 €
Min.: 50 / Vair.: 50
0.3in-lb
-
0.033N-m
-
1312Turns
Continuous
-
45°
CW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
-
18.26mm
2E Series
3997458

RoHS

Each
50+
117,070 €
Kopsumma:5 853,50 €
Min.: 50 / Vair.: 50
1in-lb
-
0.11N-m
-
748Turns
Continuous
-
45°
CCW
13.2VDC
12.5W
13.8ohm
Wire Leaded
40.87mm
-
26.8mm
-
3997452

RoHS

Each
50+
137,630 €
Kopsumma:6 881,50 €
Min.: 50 / Vair.: 50
0.5in-lb
-
0.056N-m
-
1312Turns
Continuous
-
25°
CW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
-
18.26mm
-
3997351

RoHS

Each
50+
306,680 €
Kopsumma:15 334,00 €
Min.: 50 / Vair.: 50
-
-
-
-
404Turns
Continuous
-
-
CW
13.4VDC
21W
8.5ohm
Wire Leaded
49.2mm
-
32.13mm
BTA Series
3997451

RoHS

Each
50+
137,530 €
Kopsumma:6 876,50 €
Min.: 50 / Vair.: 50
0.5in-lb
-
0.056N-m
-
858Turns
Continuous
-
25°
CW
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
-
18.26mm
-
3997362

RoHS

Each
50+
196,730 €
Kopsumma:9 836,50 €
Min.: 50 / Vair.: 50
-
-
-
-
460Turns
Continuous
-
-
CW
19.6VDC
20W
19.26ohm
Wire Leaded
30.17mm
-
18.26mm
BTA Series
3997450

RoHS

Each
50+
181,430 €
Kopsumma:9 071,50 €
Min.: 50 / Vair.: 50
9in-lb
-
1.01N-m
-
1110Turns
Continuous
-
25°
CW
27VDC
32W
23.69ohm
Wire Leaded
58.72mm
-
36.12mm
4E Series
3997456

RoHS

Each
50+
117,070 €
Kopsumma:5 853,50 €
Min.: 50 / Vair.: 50
2in-lb
-
0.22N-m
-
1520Turns
Continuous
-
25°
CW
27VDC
12.5W
56.7ohm
Wire Leaded
40.87mm
-
26.8mm
4E Series
3997446

RoHS

Each
50+
138,100 €
Kopsumma:6 905,00 €
Min.: 50 / Vair.: 50
0.5in-lb
-
0.056N-m
-
858Turns
Continuous
-
25°
CW
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
-
18.26mm
-
3997457

RoHS

Each
50+
137,690 €
Kopsumma:6 884,50 €
Min.: 50 / Vair.: 50
0.3in-lb
-
0.033N-m
-
858Turns
Continuous
-
45°
CCW
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
-
18.26mm
-
3997353

RoHS

Each
50+
306,680 €
Kopsumma:15 334,00 €
Min.: 50 / Vair.: 50
-
-
-
-
7.5Turns
Continuous
-
-
CW
24.9VDC
21W
29.5ohm
Wire Leaded
49.2mm
-
32.13mm
BTA Series
3997453

RoHS

Each
50+
137,690 €
Kopsumma:6 884,50 €
Min.: 50 / Vair.: 50
0.5in-lb
-
0.056N-m
-
858Turns
Continuous
-
25°
CCW
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
-
18.26mm
-
4336461

RoHS

Each
1+
52,340 €
5+
50,670 €
10+
50,070 €
25+
49,470 €
50+
48,850 €
Citas cenas...
Kopsumma:52,34 €
Min.: 1 / Vair.: 1
0.9in-lb
-
0.101N-m
-
720Turns
Continuous
-
25°
CW
14.1VDC
10W
18.4ohm
-
33.3mm
33.3mm
22.23mm
3B Series
1-21 no 21 vienībām
no 1 lapas(-u)

vadošo ražotāju

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET