bez PVN

Current Loop Indicator Digital Panel Meters:

Atrasti 16 produkti
Atrodiet milzīgu Current Loop Indicator Digital Panel Meters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Digital Panel Meters klāsts, piemēram, Multifunction, Process, DC Voltage & Temperature / Process Digital Panel Meters no pasaules labākajiem ražotājiem, tostarp: Murata Power Solutions, Lascar & Red Lion.
Skatīt
Pircējs
Inženieris
Ražotājs
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1339305

RoHS

Each
1+
52,780 €
5+
51,810 €
10+
50,830 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
9.4mm
21.29mm
33.93mm
-
-
0°C
60°C
-
9932925

RoHS

Each
1+
77,400 €
5+
75,000 €
10+
73,500 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
12.7mm
32mm
28.4mm
-
-
0°C
50°C
-
1215414

RoHS

Each
1+
70,370 €
5+
68,910 €
10+
67,440 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
9.4mm
21.34mm
34.04mm
-
-
0°C
60°C
-
9932763

RoHS

Each
1+
72,910 €
5+
70,650 €
10+
69,240 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
11mm
18mm
38mm
5VDC
6VDC
0°C
50°C
-
9933069

RoHS

Each
1+
79,800 €
5+
78,200 €
10+
76,610 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
19mm
40mm
72mm
3.9VDC
4.8VDC
0°C
50°C
-
1215417

RoHS

Each
1+
76,240 €
5+
74,780 €
10+
73,310 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
14.2mm
22.3mm
53.8mm
7.5VDC
32VDC
0°C
60°C
-
1339309

RoHS

Each
1+
82,100 €
5+
80,390 €
10+
78,680 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
14.2mm
22.35mm
53.85mm
21.6V
26.4V
0°C
60°C
-
1318444

RoHS

MURATA POWER SOLUTIONS
Each
1+
184,290 €
5+
182,370 €
10+
180,460 €
25+
177,730 €
50+
174,990 €
Citas cenas...
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
14.2mm
22.35mm
53.85mm
21.6V
26.4V
-
60°C
-
2810407

RoHS

Each
3.5
Current Loop Indicator
4mA to 20mA / 10mA to 50mA
15.2mm
33mm
68mm
9V
28V
-
60°C
CUB4CL Series
1340868
Each
3-1/2
Current Loop Indicator
4mA to 20mA / 10mA to 50mA
14.2mm
44.96mm
91.95mm
85VAC
250VAC
-
60°C
PAX® Lite
1339312

RoHS

Each
1+
146,950 €
Min.: 1 / Vair.: 1
4-1/2
Current Loop Indicator
4mA to 20mA
13.2mm
22.35mm
53.85mm
21.6V
26.4V
0°C
50°C
-
1425325

RoHS

MURATA POWER SOLUTIONS
Each
12+
81,610 €
25+
80,590 €
50+
78,580 €
100+
74,550 €
250+
69,520 €
Min.: 12 / Vair.: 12
3-1/2
Current Loop Indicator
4mA to 20mA
10.2mm
22.35mm
53.85mm
-
-
0°C
60°C
-
1339307

RoHS

Each
1+
100,290 €
5+
88,260 €
10+
78,550 €
25+
70,690 €
Min.: 1 / Vair.: 1
4-1/2
Current Loop Indicator
4mA to 20mA
10.2mm
22.35mm
53.85mm
-
-
0°C
50°C
-
1339311

RoHS

Each
1+
53,050 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
14.2mm
22.35mm
53.85mm
21.6V
26.4V
0°C
60°C
-
1339306

RoHS

Each
1+
66,220 €
5+
64,840 €
10+
63,460 €
25+
55,640 €
Min.: 1 / Vair.: 1
3-1/2
Current Loop Indicator
4mA to 20mA
10.2mm
22.35mm
53.85mm
-
-
0°C
60°C
-
4242532

RoHS

Each
3.5
Current Loop Indicator
4mA to 20mA, 10mA to 50mA
0.6"
33mm
68mm
9V
28V
0°C
60°C
CUB4CL Series
1-16 no 16 vienībām
no 1 lapas(-u)

vadošo ražotāju

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET