bez PVN

Hook Up Wire:

Atrasti 6 260 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1302720

RoHS

Reel of 1
Tinums
1+
21,070 €
5+
20,650 €
10+
20,230 €
25+
19,810 €
-
Unjacketed
-
-
18AWG
Solid
-
100ft
-
-
30.5m
200°C
0.82mm²
-
Tinned Copper
-
1.016mm
-
-
1085508

RoHS

Each
1+
39,580 €
5+
30,910 €
10+
27,670 €
-
PVC
Green, Yellow
-
12AWG
1036 x 0.07mm
-
16ft
-
-
5m
70°C
4mm²
1.5kV
-
-
4.8mm
-
-
2290834

RoHS

Reel of 1
Tinums
1+
27,560 €
5+
27,010 €
10+
26,460 €
25+
25,910 €
-
PVC
Black
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1619618

RoHS

Reel of 1
Tinums
1+
292,000 €
5+
286,160 €
10+
280,320 €
25+
274,480 €
-
PTFE
Black
-
26AWG
7 x 34AWG
-
1000ft
-
-
304.8m
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1183981

RoHS

Reel of 1
Tinums
1+
139,600 €
5+
107,120 €
10+
97,020 €
25+
86,910 €
-
-
-
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1184082

RoHS

Reel of 1
Tinums
1+
95,800 €
5+
73,520 €
10+
66,590 €
25+
59,650 €
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1184137

RoHS

Reel of 1
Tinums
1+
104,080 €
5+
79,870 €
10+
72,340 €
25+
64,800 €
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
1kV
Silver Plated Copper
-
1.67mm
BS 3G 210 Type C
-
4755546

RoHS

1 Metre
1+
0,306 €
10+
0,296 €
-
PVC
Red
-
26AWG
18 x 0.1mm
-
-
-
-
-
70°C
0.14mm²
500V
Copper
-
1.1mm
-
LiY Series
2360105

RoHS

Reel of 1
Tinums
1+
94,190 €
5+
72,290 €
10+
65,470 €
25+
58,640 €
-
PTFE
Orange
-
22AWG
19 x 0.15mm
-
82.02ft
-
-
25m
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1764983

RoHS

Reel of 1
Tinums
1+
65,880 €
5+
64,560 €
10+
63,240 €
25+
61,930 €
-
MPPE
Red
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291052

RoHS

Reel of 1
Tinums
1+
79,610 €
5+
78,020 €
10+
76,430 €
25+
74,830 €
-
EPR Rubber
Red
-
18AWG
65 x 36AWG
-
100ft
-
-
30.5m
90°C
0.83mm²
5kV
Tinned Copper
-
3.48mm
-
-
1619608

RoHS

Reel of 1
Tinums
1+
304,930 €
5+
298,830 €
10+
292,730 €
25+
286,630 €
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
Silver Plated Copper
-
-
-
-
1199003

RoHS

Reel of 1
Tinums
1+
85,570 €
5+
83,860 €
10+
82,150 €
25+
80,440 €
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1184016

RoHS

Reel of 1
Tinums
1+
184,760 €
5+
141,790 €
10+
128,420 €
25+
115,050 €
-
PTFE
White
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1204256

RoHS

Reel of 1
Tinums
1+
74,590 €
5+
70,860 €
10+
69,440 €
25+
68,030 €
-
PVC
Blue
-
20AWG
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
-
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1183987

RoHS

Reel of 1
Tinums
1+
139,700 €
5+
107,210 €
10+
97,100 €
25+
86,980 €
-
PTFE
White
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
5413722

RoHS

Reel of 1
Tinums
1+
64,200 €
5+
62,920 €
10+
61,630 €
25+
60,350 €
-
PVC
Red
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1764910

RoHS

Reel of 1
Tinums
1+
28,250 €
5+
27,690 €
10+
27,120 €
25+
26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
1764915

RoHS

Reel of 1
Tinums
1+
28,250 €
5+
27,690 €
10+
27,120 €
25+
26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
1619607

RoHS

Reel of 1
Tinums
1+
335,870 €
5+
329,160 €
10+
322,430 €
25+
315,720 €
-
PTFE
Black
-
28AWG
7 x 0.13mm
-
1000ft
-
-
304.8m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Tinums
1+
175,340 €
5+
150,870 €
10+
122,400 €
25+
119,950 €
-
-
-
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1184033

RoHS

Reel of 1
Tinums
1+
176,050 €
5+
151,480 €
10+
122,900 €
25+
120,440 €
-
PTFE
Green
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1182495

RoHS

Reel of 1
Tinums
1+
107,090 €
5+
104,950 €
10+
102,810 €
25+
100,660 €
-
PVC
White
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199128

RoHS

Reel of 1
Tinums
1+
87,830 €
5+
86,070 €
10+
84,320 €
25+
82,560 €
-
-
-
-
-
19 x 32AWG
-
-
-
-
-
-
0.62mm²
-
Silver Plated Copper
-
-
-
-
1230981

RoHS

Reel of 1
Tinums
1+
24,430 €
5+
23,000 €
-
-
Unjacketed
-
24AWG
Solid
-
951ft
-
-
290m
200°C
0.203mm²
-
Tinned Copper
-
0.5mm
BS 4520, BS 60317/20
-
351-375 no 6260 vienībām
no 251 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT