Hook Up Wire:
Atrasti 6 260 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tinums | 1+ 19,940 € 5+ 19,540 € 10+ 19,140 € 25+ 18,740 € | - | PVC | Red | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 175,560 € 5+ 151,060 € 10+ 122,560 € 25+ 120,110 € | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Tinums | 1+ 280,440 € 5+ 227,530 € 10+ 222,980 € 25+ 218,430 € | - | Silicone Rubber | Red | - | 6AWG | 4116 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Tinums | 1+ 64,200 € 5+ 62,920 € 10+ 61,630 € 25+ 60,350 € | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Tinums | 1+ 62,940 € 5+ 61,680 € 10+ 60,420 € 25+ 59,160 € | - | PVC | Brown | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Tinums | 1+ 162,670 € 5+ 159,420 € 10+ 156,160 € 25+ 152,910 € | - | PTFE | Black | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Metre | 1+ 0,633 € 10+ 0,612 € 25+ 0,591 € 50+ 0,549 € | - | PVC | Orange | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 169,330 € 5+ 155,510 € | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 6,000 € 10+ 5,800 € 25+ 5,600 € 50+ 5,200 € | - | PVC | Blue | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 85,590 € 5+ 77,240 € | - | PVC | Blue | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,644 € 10+ 0,623 € 25+ 0,601 € 50+ 0,558 € | - | PVC | Dark Blue | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Tinums | 1+ 51,330 € 5+ 46,070 € | - | PVC | Blue | - | - | 32 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.5mm | - | - | ||||||
1 Metre | 1+ 0,864 € 10+ 0,835 € 25+ 0,806 € 50+ 0,749 € | - | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,633 € 10+ 0,612 € 25+ 0,591 € 50+ 0,549 € | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 6,000 € 10+ 5,800 € 25+ 5,600 € 50+ 5,200 € | - | PVC | Red | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 17,020 € 5+ 16,680 € 10+ 16,340 € 25+ 16,000 € | - | PVC | Green | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.229mm² | 300V | Tinned Copper | - | 1.07mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
1 Metre | 1+ 0,515 € 10+ 0,497 € 25+ 0,480 € 50+ 0,446 € | - | PVC | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 136,830 € 5+ 123,480 € | - | PVC | Red | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 257,710 € 5+ 238,620 € | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Tinums | 1+ 29,210 € 5+ 27,490 € | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,515 € 10+ 0,497 € 25+ 0,480 € 50+ 0,446 € | - | PVC | Black | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Tinums | 1+ 136,830 € 5+ 123,480 € | - | PVC | Black | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 0,633 € 10+ 0,612 € 25+ 0,591 € 50+ 0,549 € | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Tinums | 1+ 57,590 € 5+ 51,680 € | - | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Tinums | 1+ 34,300 € 5+ 30,780 € | - | PVC | Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||