bez PVN

Hook Up Wire:

Atrasti 6 255 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2886516

RoHS

Pack of 1
1+
147,980 €
5+
113,570 €
10+
102,860 €
25+
92,140 €
-
Silicone
Transparent
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2886514

RoHS

Reel of 1
Tinums
1+
150,940 €
5+
115,840 €
10+
104,910 €
25+
93,980 €
-
Silicone
Red
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2886513

RoHS

Pack of 1
1+
153,610 €
5+
117,890 €
10+
106,770 €
25+
95,650 €
Hook Up Wire
Silicone
Black
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2919535

RoHS

Reel of 1
Tinums
1+
102,760 €
5+
92,730 €
-
PVC
Yellow, Green
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
2mm
UL 1569
-
2778529

RoHS

Reel of 1
Tinums
1+
154,340 €
5+
118,440 €
10+
107,270 €
25+
96,090 €
Hook Up Wire
ETFE
White
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.37mm
MIL-W-22759/16
-
2829330

RoHS

Each
1+
25,080 €
3+
23,850 €
10+
22,380 €
-
PVC
Red
-
18AWG
65 x 36AWG
-
50ft
-
-
15.24m
105°C
-
5kV
Tinned Copper
-
3.6mm
-
6734 Series
2986785

RoHS

Reel of 1
Tinums
1+
34,710 €
5+
31,150 €
-
PVC
Black
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2812763

RoHS

Reel of 1
Tinums
1+
22,790 €
5+
22,330 €
10+
21,880 €
25+
21,420 €
-
PVC
Grey
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2916471

RoHS

1 Metre
1+
2,020 €
10+
1,950 €
25+
1,880 €
50+
1,750 €
-
LSZH
Brown
-
-
-
-
3.3ft
-
-
1m
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2986723

RoHS

Reel of 1
Tinums
1+
50,990 €
5+
45,760 €
-
PVC
Black
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2798247

RoHS

Reel of 1
Tinums
1+
119,570 €
5+
117,180 €
10+
114,790 €
25+
112,400 €
-
PVDF
Black
-
21AWG
19 x 0.19mm
-
328ft
-
-
100m
150°C
0.5mm²
600V
Tinned Copper
-
1.31mm
-
-
2919566

RoHS

Reel of 1
Tinums
1+
18,510 €
5+
17,420 €
-
PVC
Red
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2986731

RoHS

Reel of 1
Tinums
1+
34,710 €
5+
31,150 €
-
PVC
Red
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2919476

RoHS

Reel of 1
Tinums
1+
50,990 €
5+
45,760 €
-
PVC
Yellow, Green
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2919572

RoHS

Reel of 1
Tinums
1+
18,510 €
5+
17,420 €
-
PVC
Green
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
2919562

RoHS

Reel of 1
Tinums
1+
18,510 €
5+
17,420 €
-
PVC
Black
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2778522

RoHS

Reel of 1
Tinums
1+
248,770 €
5+
214,060 €
10+
173,660 €
25+
170,190 €
-
PTFE
Red
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2986782

RoHS

Reel of 1
Tinums
1+
50,990 €
5+
45,760 €
-
PVC
Red
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2919497

RoHS

Reel of 1
Tinums
1+
18,510 €
5+
17,420 €
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2986828

RoHS

Reel of 1
Tinums
1+
26,030 €
5+
24,500 €
-
PVC
Black
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2919584

RoHS

Reel of 1
Tinums
1+
26,030 €
5+
24,500 €
-
PVC
Black
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2812765

RoHS

Reel of 1
Tinums
1+
22,940 €
5+
22,480 €
10+
22,020 €
25+
21,560 €
-
PVC
Yellow
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812767

RoHS

Reel of 1
Tinums
1+
18,330 €
5+
17,960 €
10+
17,600 €
25+
17,230 €
-
PVC
Grey
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2778528

RoHS

Reel of 1
Tinums
1+
97,010 €
5+
74,450 €
10+
67,430 €
25+
60,400 €
-
ETFE
White
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.19mm
MIL-W-22759/16
-
2886517

RoHS

Pack of 1
1+
304,160 €
5+
246,770 €
10+
241,830 €
25+
236,900 €
-
Silicone
Transparent
-
2AWG
9324 x 0.07mm
-
16.4ft
-
-
5m
150°C
35mm²
1.5kV
Tinned Copper
-
13.3mm
-
SiliStrom Series
476-500 no 6255 vienībām
no 251 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT