Hook Up Wire:
Atrasti 6 255 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tinums | 1+ 26,030 € 5+ 24,500 € | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Each | 1+ 16,670 € 5+ 16,100 € 10+ 13,730 € 25+ 11,970 € | - | PVC | Grey | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 17,520 € 5+ 16,910 € 10+ 14,430 € 25+ 12,580 € | - | PVC | Orange | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 19,790 € 5+ 18,620 € 10+ 16,240 € 25+ 14,390 € | - | PVC | Yellow | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 29,610 € 5+ 27,870 € | - | PVC | Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 3,010 € 3+ 2,740 € | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Tinums | 1+ 37,330 € 5+ 33,500 € | - | PVC | Red | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 31,640 € 5+ 29,780 € | - | PVC | White | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 28,310 € 5+ 26,530 € | - | PVC | Black, Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 27,480 € 5+ 25,760 € | - | PVC | Green | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 31,640 € 5+ 29,780 € | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 1,710 € 3+ 1,540 € | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Tinums | 1+ 49,640 € 5+ 44,550 € | - | PVC | Red | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Each | 1+ 19,790 € 5+ 18,620 € 10+ 16,240 € 25+ 14,390 € | - | PVC | Red | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 18,190 € 5+ 17,560 € 10+ 14,980 € 25+ 13,060 € | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 10,680 € 3+ 10,150 € | - | PVC | Green | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Each | 1+ 19,840 € 5+ 19,160 € 10+ 16,340 € 25+ 14,240 € | - | PVC | White | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 18,940 € 5+ 18,290 € 10+ 15,600 € 25+ 13,600 € | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 34,700 € 5+ 32,660 € | - | PVC | Green, Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 19,790 € 5+ 18,620 € 10+ 16,240 € 25+ 14,390 € | - | PVC | Green | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 18,940 € 5+ 18,290 € 10+ 15,600 € 25+ 13,600 € | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 11,220 € 3+ 10,640 € | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Tinums | 1+ 69,300 € 5+ 62,540 € | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Tinums | 1+ 28,730 € 5+ 27,040 € | - | PVC | Grey | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ 1,440 € 3+ 1,330 € | - | PVC | Black | - | 24AWG | 133 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 0.5mm² | 500V | Copper | - | 2.3mm | BS 5099, BS 7655 | - | ||||||