Hook Up Wire:
Atrasti 6 251 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tinums | 1+ 334,550 € 5+ 271,420 € 10+ 265,990 € 25+ 260,560 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Tinums | 1+ 27,560 € 5+ 27,010 € 10+ 26,460 € 25+ 25,910 € | - | PVC | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.007mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 23,400 € 5+ 22,930 € 10+ 22,460 € 25+ 22,000 € | - | PVC | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 52,410 € 5+ 51,360 € 10+ 50,310 € 25+ 49,270 € | - | PTFE | Orange | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 33,900 € 5+ 33,220 € 10+ 32,540 € 25+ 31,870 € | - | MPPE | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Tinums | 1+ 48,910 € 5+ 47,930 € 10+ 46,950 € 25+ 45,980 € | - | PTFE | Blue | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Tinums | 1+ 119,280 € 5+ 116,890 € 10+ 114,510 € 25+ 112,120 € | - | - | - | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 200°C | 0.25mm² | 600V | - | - | 1mm | - | - | |||||
Reel of 1 Tinums | 1+ 86,520 € 5+ 84,790 € 10+ 83,060 € 25+ 81,330 € | - | Silicone | Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Tinums | 1+ 67,200 € 5+ 65,860 € 10+ 64,510 € 25+ 63,170 € | - | PTFE | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 24,350 € 5+ 17,710 € 10+ 15,650 € 25+ 13,580 € | - | Silicone Rubber | Green | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Tinums | 1+ 143,750 € 5+ 140,880 € 10+ 138,000 € 25+ 135,130 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tinums | 1+ 162,940 € 5+ 140,210 € 10+ 113,750 € 25+ 111,480 € | - | PTFE | Pink | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Tinums | 1+ 129,020 € 5+ 126,440 € 10+ 123,860 € 25+ 121,280 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tinums | 1+ 76,800 € 5+ 75,260 € 10+ 73,730 € 25+ 72,190 € | - | PTFE | White | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 64,690 € 5+ 63,400 € 10+ 62,110 € 25+ 60,810 € | - | Silicone | Green | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Tinums | 1+ 158,500 € 5+ 155,330 € 10+ 152,160 € 25+ 148,990 € | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 Tinums | 1+ 201,680 € 5+ 197,650 € 10+ 193,610 € 25+ 189,580 € | - | PVC | Green, Yellow | - | 18AWG | 16 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 600V | Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Tinums | 1+ 85,540 € 5+ 83,830 € 10+ 82,120 € 25+ 80,410 € | - | PTFE | Orange | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Tinums | 1+ 129,310 € 5+ 126,720 € 10+ 124,140 € 25+ 121,550 € | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | - | - | - | - | - | ||||||
Reel of 1 Tinums | 1+ 86,090 € 5+ 84,370 € 10+ 82,650 € 25+ 80,920 € | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 24,220 € 5+ 23,740 € 10+ 23,250 € 25+ 22,770 € | - | PVC | Yellow | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 62,340 € 5+ 61,090 € 10+ 59,850 € 25+ 58,600 € | - | PTFE | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 54,080 € 5+ 53,000 € 10+ 51,920 € 25+ 50,840 € | - | Silicone | Brown | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Tinums | 1+ 24,050 € 5+ 23,570 € 10+ 23,090 € 25+ 22,610 € | - | PVC | Orange | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Tinums | 1+ 40,280 € 5+ 39,470 € 10+ 38,670 € 25+ 37,860 € | - | MPPE | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||