bez PVN

Blue Hook Up Wire:

Atrasti 568 produkti
Atrodiet milzīgu Blue Hook Up Wire klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Hook Up Wire klāsts, piemēram, Black, Red, White & Blue Hook Up Wire no pasaules labākajiem ražotājiem, tostarp: Alpha Wire, Multicomp Pro, PRO Power, Lapp & Staubli.
Skatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1204084

RoHS

Reel of 1
Tinums
1+
67,130 €
5+
65,790 €
10+
64,440 €
25+
63,100 €
-
PVC
Blue
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1764954

RoHS

Reel of 1
Tinums
1+
33,570 €
5+
32,900 €
10+
32,230 €
25+
31,560 €
-
MPPE
Blue
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1184071

RoHS

Reel of 1
Tinums
1+
172,820 €
5+
148,720 €
10+
120,650 €
25+
118,240 €
-
PTFE
Blue
24AWG
7 x 0.2mm
328ft
100m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
2290833

RoHS

Reel of 1
Tinums
1+
27,560 €
5+
27,010 €
10+
26,460 €
25+
25,910 €
-
PVC
Blue
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291014

RoHS

Reel of 1
Tinums
1+
52,410 €
5+
51,360 €
10+
50,310 €
25+
49,270 €
-
PTFE
Blue
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326921

RoHS

Reel of 1
Tinums
1+
86,200 €
5+
66,160 €
10+
59,920 €
25+
53,680 €
-
Silicone Rubber
Blue
20AWG
256 x 0.05mm
82ft
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290784

RoHS

Reel of 1
Tinums
1+
17,020 €
5+
16,680 €
10+
16,340 €
25+
16,000 €
-
PVC
Blue
24AWG
7 x 0.2mm
100ft
30.5m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1285832

RoHS

Reel of 1
Tinums
1+
67,130 €
5+
65,790 €
10+
64,440 €
25+
63,100 €
-
PVC
Blue
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1285923

RoHS

Reel of 1
Tinums
1+
61,110 €
5+
59,890 €
10+
58,670 €
25+
57,440 €
-
Silicone
Blue
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1182501

RoHS

Reel of 1
Tinums
1+
107,090 €
5+
104,950 €
10+
102,810 €
25+
100,660 €
-
PVC
Blue
20AWG
10 x 0.255mm
1000ft
304.8m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285909

RoHS

Reel of 1
Tinums
1+
44,130 €
5+
43,250 €
10+
42,360 €
25+
41,480 €
-
Silicone
Blue
24AWG
-
328ft
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1199112

RoHS

Reel of 1
Tinums
1+
45,150 €
5+
44,250 €
10+
43,340 €
25+
42,440 €
-
PTFE
Blue
28AWG
7 x 0.13mm
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764978

RoHS

Reel of 1
Tinums
1+
64,590 €
5+
63,300 €
10+
62,010 €
25+
60,710 €
-
MPPE
Blue
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4326878

RoHS

Reel of 1
Tinums
1+
22,910 €
5+
16,660 €
10+
14,720 €
25+
12,780 €
-
Silicone Rubber
Blue
20AWG
256 x 0.05mm
16ft
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1204264

RoHS

Reel of 1
Tinums
1+
121,730 €
5+
119,300 €
10+
116,860 €
25+
114,430 €
-
PVC
Blue
16AWG
-
328ft
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1764905

RoHS

Reel of 1
Tinums
1+
28,250 €
5+
27,690 €
10+
27,120 €
25+
26,560 €
-
MPPE
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290811

RoHS

Reel of 1
Tinums
1+
31,620 €
5+
30,990 €
10+
30,360 €
25+
29,720 €
-
PVC
Blue
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290843

RoHS

Reel of 1
Tinums
1+
18,330 €
5+
17,960 €
10+
17,600 €
25+
17,230 €
-
PVC
Blue
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204346

RoHS

Reel of 1
Tinums
1+
144,540 €
5+
141,650 €
10+
138,760 €
25+
135,870 €
-
PVC
Blue
14AWG
-
328ft
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1285950

RoHS

Reel of 1
Tinums
1+
86,520 €
5+
84,790 €
10+
83,060 €
25+
81,330 €
-
Silicone
Blue
18AWG
32 x 0.2mm
328ft
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
1184008

RoHS

Reel of 1
Tinums
1+
48,780 €
5+
39,550 €
10+
34,030 €
25+
33,350 €
-
PTFE
Blue
26AWG
7 x 0.15mm
82ft
25m
190°C
0.124mm²
300V
Silver Plated Copper
-
1.05mm
-
-
1204260

RoHS

Reel of 1
Tinums
1+
89,510 €
5+
87,720 €
10+
85,930 €
25+
84,140 €
-
PVC
Blue
18AWG
-
328ft
100m
70°C
1mm²
600V
Tinned Copper
-
2.9mm
-
MULTI-STANDARD SC 2.1 Series
1183980

RoHS

Reel of 1
Tinums
1+
62,080 €
5+
50,330 €
10+
43,320 €
25+
42,450 €
-
PTFE
Blue
28AWG
7 x 0.12mm
82ft
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1182487

RoHS

Reel of 1
Tinums
1+
67,220 €
5+
65,880 €
10+
64,530 €
25+
63,190 €
-
PVC
Blue
24AWG
7 x 0.2mm
1000ft
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199123

RoHS

Reel of 1
Tinums
1+
52,470 €
5+
51,420 €
10+
50,370 €
25+
49,320 €
-
PTFE
Blue
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1-25 no 568 vienībām
no 23 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT