bez PVN

Pink Hook Up Wire:

Atrasti 91 produkti
Atrodiet milzīgu Pink Hook Up Wire klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Hook Up Wire klāsts, piemēram, Black, Red, White & Blue Hook Up Wire no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, PRO Power, Brand Rex, Carlisleit & PRO Elec.
Skatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1184081

RoHS

Reel of 1
Tinums
1+
54,610 €
5+
44,280 €
10+
38,100 €
25+
37,340 €
-
PTFE
Pink
24AWG
7 x 0.2mm
82ft
25m
190°C
0.22mm²
600V
Silver Plated Copper
1.2mm
-
-
3253810

RoHS

Each
1+
16,500 €
5+
15,930 €
10+
13,590 €
25+
11,840 €
-
PVC
Pink
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1184018

RoHS

Reel of 1
Tinums
1+
48,780 €
5+
39,550 €
10+
34,030 €
25+
33,350 €
-
PTFE
Pink
26AWG
7 x 0.15mm
82ft
25m
190°C
0.124mm²
300V
Silver Plated Copper
0.8mm
-
-
1184097

RoHS

Reel of 1
Tinums
1+
200,810 €
5+
172,790 €
10+
140,200 €
25+
137,400 €
-
PTFE
Pink
22AWG
19 x 0.15mm
328ft
100m
190°C
0.338mm²
600V
Silver Plated Copper
1.35mm
-
-
1184085

RoHS

Reel of 1
Tinums
1+
172,840 €
5+
148,720 €
10+
120,660 €
25+
118,250 €
-
PTFE
Pink
24AWG
7 x 0.2mm
328ft
100m
190°C
0.22mm²
600V
Silver Plated Copper
1.2mm
-
-
2528165

RoHS

1 Metre
1+
0,437 €
10+
0,423 €
25+
0,408 €
50+
0,379 €
-
PVC
Pink
21AWG
16 x 0.2mm
3.3ft
1m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536118

RoHS

Reel of 1
Tinums
1+
28,860 €
5+
27,050 €
-
PVC
Pink
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536131

RoHS

Reel of 1
Tinums
1+
123,310 €
5+
111,280 €
-
PVC
Pink
20AWG
16 x 0.2mm
1640ft
500m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2360112

RoHS

Reel of 1
Tinums
1+
94,980 €
5+
72,890 €
10+
66,020 €
25+
59,140 €
-
PTFE
Pink
20AWG
19 x 0.2mm
82.02ft
25m
260°C
0.6mm²
1kV
Silver Plated Copper
1.92mm
-
-
1183993

RoHS

Reel of 1
Tinums
1+
176,740 €
5+
135,640 €
10+
122,840 €
25+
110,040 €
-
PTFE
Pink
28AWG
7 x 0.12mm
328ft
100m
190°C
0.086mm²
300V
Silver Plated Copper
0.71mm
-
-
2501509

RoHS

Reel of 1
Tinums
1+
28,310 €
5+
26,530 €
-
PVC
Pink
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536162

RoHS

Reel of 1
Tinums
1+
29,630 €
5+
27,770 €
-
PVC
Pink
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1.5kV
Tinned Copper
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3253798

RoHS

Each
1+
19,800 €
5+
19,110 €
10+
16,300 €
25+
14,210 €
-
PVC
Pink
-
1 x 0.6mm
328ft
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536175

RoHS

Reel of 1
Tinums
1+
36,140 €
5+
32,440 €
-
PVC
Pink
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536194

RoHS

Reel of 1
Tinums
1+
37,450 €
5+
33,600 €
-
PVC
Pink
-
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536206

RoHS

Reel of 1
Tinums
1+
48,060 €
5+
43,130 €
-
PVC
Pink
17AWG
32 x 0.2mm
328ft
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
2501511

RoHS

Reel of 1
Tinums
1+
34,300 €
5+
30,780 €
-
PVC
Pink
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528171

RoHS

1 Metre
1+
1,280 €
10+
1,240 €
25+
1,200 €
50+
1,110 €
-
PVC
Pink
14AWG
50 x 0.25mm
3.3ft
1m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528166

RoHS

1 Metre
1+
0,515 €
10+
0,497 €
25+
0,480 €
50+
0,446 €
-
PVC
Pink
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528167

RoHS

1 Metre
1+
0,864 €
10+
0,835 €
25+
0,806 €
50+
0,749 €
-
PVC
Pink
18AWG
30 x 0.2mm
3.3ft
1m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1184019

RoHS

Reel of 1
Tinums
1+
165,590 €
5+
127,080 €
10+
115,090 €
25+
103,100 €
-
PTFE
Pink
26AWG
7 x 0.15mm
328ft
100m
190°C
0.124mm²
300V
Silver Plated Copper
0.8mm
-
-
2501514

RoHS

Reel of 1
Tinums
1+
85,590 €
5+
77,240 €
-
PVC
Pink
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501512

RoHS

Reel of 1
Tinums
1+
57,530 €
5+
52,290 €
-
PVC
Pink
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2812757

RoHS

Reel of 1
Tinums
1+
106,600 €
5+
104,470 €
10+
102,340 €
25+
100,200 €
-
PVC
Pink
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3536086

RoHS

Reel of 1
Tinums
1+
64,490 €
5+
58,620 €
-
PVC
Pink
23AWG
7 x 0.2mm
1640ft
500m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1-25 no 91 vienībām
no 4 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT